Overview of FDV302P by onsemi
The FDV302P is a P-channel MOSFET characterized by a drain-source voltage of -25V and a continuous drain current of 120mA. Its small size and low on-resistance of 10 Ohms make it suitable for high-efficiency applications. It is housed within a SOT-23 package, a widely used type due to its small footprint and effectiveness in surface-mount technology. This transistor is designed for switching applications, facilitated by its logic level compatibility which allows for interfacing with lower voltage logic circuits. The FDV302P operates under enhancement mode, which means it requires a positive gate-source voltage to turn on. Offering features such as being RoHS compliant, a built-in diode for circuit protection, a maximum operating temperature of 150°C, and a reasonable peak reflow temperature of 260°C, this transistor supports a range of electronic applications while maintaining environmental and functional resilience.
With reference to its “Part Data Attributes,” it has a moisture sensitivity level (MSL) of 1 which indicates high durability under moisture exposure during manufacturing processes. It supports a silicon-based technology which is typical for robustness and reliability in semiconductor fabrication. Furthermore, the part has reached a status described as “Lifetime Buy,” which typically denotes that the manufacturer may be phasing out the product, but it is still available for purchase for the foreseeable lifetime of existing designs that use it.
Industry Applications for FDV302P
Potential industry applications for the FDV302P transistor are vast due to its robust electrical characteristics and compliance with critical safety and environmental standards. It should be noted, however, that the fit for any specific application needs careful verification by engineering teams to ensure compliance with industry standards and performance requirements.
- Consumer Electronics: FDV302P could potentially be integrated into the power management circuits of battery-operated devices such as smartphones and tablets where space and power efficiency are critical. Its low on-resistance and high-efficiency profile support extended battery life and reduced heat generation.
- Internet of Things (IoT): Devices within IoT networks, such as home automation systems and smart sensors, could benefit from the small size and low power consumption of FDV302P. The built-in diode feature might be particularly advantageous in protecting circuits in these applications from voltage spikes and surges.
- Computing and Data Storage: In server farms and SSDs, FDV302P might be utilized in load-switch applications. Its switching application capability and the logic-level compatibility allow for integration with digital controllers used in these technologies.
- Electronic Manufacturing: For circuit testing equipment and other manufacturing tools that require precise control and reliability, FDV302P can serve as a basic switching component.
It’s important to mention that these potential industry applications are conceptual and require detailed analysis and verification by respective engineering and design entities to determine the suitability of FDV302P in specific end-use scenarios.
About onsemi
As a prominent player in the semiconductor industry, onsemi excels in developing innovative energy-efficient electronics. Their products are used in various sectors, including automotive, communications, computing, consumer, industrial, medical, aerospace and defense applications. In the realm of Small Signal Field-Effect Transistors, onsemi offers a range of components that emphasize low power consumption, high efficiency, and small form factors, which are crucial for modern electronic applications. The FDV302P is one example of onsemi’s commitment to providing solutions that meet stringent requirements in various electronic and electrical applications.
Where to Find FDV302P by onsemi
For those looking to purchase the FDV302P, it’s recommended to check current stock levels and prices at findchips.com. Here, you can also explore alternate parts in the category of Small Signal Field-Effect Transistors that are offered by onsemi or other manufacturers. Historically, distributors such as LCSC, Flip Electronics, Sensible Micro Corporation, and Quest Components have stocked this part. However, availability can fluctuate, and accessing up-to-date information through a comprehensive search on findchips.com is advisable.