2SK3557-7-TB-E by onsemi

Overview of 2SK3557-7-TB-E by onsemi

The 2SK3557-7-TB-E is an N-Channel Junction Field Effect Transistor (JFET) designed primarily for amplification applications. Rated at 15 volts and with a drain current maximum of 0.05 amperes, this component is particularly noted for its low noise feature, making it suitable for sensitive audio and other signal processing applications. It is packaged in an ultra-small SC-59, also known as CP, which is a three-pin plastic/epoxy package, reflecting its ease of installation in compact spaces.

Manufactured by onsemi, this part demonstrates their expertise in producing high-reliability transistors for modern electronic applications. It has a polarity/channel type of N-Channel and operates in depletion mode. The part has additional properties such as moisture sensitivity level 1, making it highly reliable in a diversity of environments. The maximum peak reflow temperature that the package can withstand is calculated at 260 degrees Celsius, ensuring that it can handle typical soldering temperatures.

The small outline package style and its surface mount design make it compatible with automated assembly processes, reflecting today’s electronic manufacturing trends towards efficiency and precision. Given its three gull-winged terminals and dual terminal position, this component is well-suited for high-density PCB placements. Additionally, this transistor is lead-free and REACH compliant, aligning with global standards for environmental safety and manufacturing practices.

Industry Applications for 2SK3557-7-TB-E

The versatility of 2SK3557-7-TB-E by onsemi lends itself to a variety of potential industry applications. Below are some conceptual industry uses, though verifying the compatibility with specific industry standards is necessary:

  • Consumer Electronics: Due to its low noise feature, it might be used in audio processing equipment like amplifiers and mixers where clarity and quality of sound are critical.
  • Telecommunications: This transistor could potentially be employed in communication devices where signal integrity is essential, such as in the pre-amplification stages of microphones and antennas, to enhance receiver sensitivity without adding unwanted noise.
  • Computing and Data Storage: Given its capability to operate effectively at high frequencies, this component might be ideal for use in the amplification stage of data transmission circuits within high-speed computing systems and storage networks.
  • Medical Imaging: Although further analysis is required, its low noise characteristic possibly supports its use in sensitive imaging equipment, where precise signal processing is required for quality diagnostic outputs. However, specific medical standards and reliability factors need to be thoroughly considered.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must analyze their feasibility and verify adherence to specific application requirements and industry standards.

About onsemi

onsemi is a significant contributor to the field of semiconductor technology, especially renowned for its innovations in Small Signal Field-Effect Transistors. Their product range, including the 2SK3557-7-TB-E, demonstrates their commitment to providing components that enhance energy efficiency, minimize size, and increase the reliability of electronic systems. onsemi develops a variety of similar parts that find applications in numerous sectors, supporting the industry’s requirement for high-performance and durable components.

Where to Find 2SK3557-7-TB-E by onsemi

To procure the 2SK3557-7-TB-E, findchips.com offers an extensive database to check for availability and pricing. This part has historically been available at distributors such as Avnet Asia, Ameya Holding Limited, Onlinecomponents.com, Mouser Electronics, Avnet Americas, and DigiKey. To find current stock levels and competitive pricing, it is advisable to visit the site. Additionally, for alternative parts, the Small Signal Field-Effect Transistors page can be used to explore other components from onsemi or different manufacturers that might better meet specific requirements.

Compare pricing for 2SK3557-7-TB-E and other Small Signal Field-Effect Transistors at findchips.com