Overview of RC0603FR-0775KL by YAGEO Corporation
The RC0603FR-0775KL is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This resistor offers a resistance value of 75000 ohms at a 1% tolerance and can handle a power rating of 0.1 watts. It is designed for surface mount installation in a compact 0603 package (1.6 mm x 0.8 mm x 0.45 mm). With a temperature coefficient of 100 ppm/°C, it can operate across a wide temperature range from -55 °C to +155 °C, making it resilient under various environmental conditions. This resistor is also categorized by its voltage capability of 75 volts. Noteworthy is its compliance with RoHS and REACH, ensuring it meets current environmental standards, and its classification under the EAR99 ECCN, indicating it has mass market status with regards to export regulations.
Industry Applications for RC0603FR-0775KL
The attributes of the RC0603FR-0775KL make it suitable for a broad range of applications across various industries. However, potential suitability does not guarantee fitness without appropriate validation testing. Below are some potential use cases:
- Consumer Electronics: This resistor could potentially be used in devices such as smartphones, tablets, and other portable tech where power efficiency and space-saving are critical. The small size and precise resistance tolerance are integral for such applications.
- Computing and Data Storage: In systems where temperature fluctuations and consistent performance are pivotal, such as servers or hard drives, the temperature stability and compact size of the RC0603FR-0775KL might be advantageous.
- Telecommunications: The potential for this part in telecommunications equipment such as routers, switches, and base stations, where stable and reliable performance is crucial, could be significant.
- Electronic Manufacturing: As a general-purpose fixed resistor, it could also be used in various manufacturing and testing equipment, providing stability and reliability needed for quality assurance processes.
Note, these potential industry applications are conceptual and should be corroborated by engineering and design teams to meet specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is an established provider in the field of passive components, including a variety of resistor types such as Metal Glaze/Thick Film Resistors. Their products, including the RC0603FR-0775KL, are designed to meet the needs of a rapidly changing electronic industry, with applications ranging from consumer electronics to automotive systems. YAGEO has consistently provided innovations in material science and manufacturing, which is evident in the precision and reliability of parts like the RC0603FR-0775KL.
Where to Find RC0603FR-0775KL by YAGEO Corporation
If you are looking to purchase the RC0603FR-0775KL, using a resource like findchips.com can be invaluable for comparing availability and pricing across various distributors. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, and Newark, among others. However, for the latest stock levels, pricing information, and potential substitutes within the Metal Glaze/Thick Film Resistors category, checking comprehensive and up-to-date databases like findchips.com is recommended.