Overview of AT89C51RD2T-RLTUM by Microchip Technology Inc.
The AT89C51RD2T-RLTUM is an 8-bit microcontroller manufactured by Microchip Technology Inc., featuring a 64KB flash memory and operating up to a maximum speed of 60MHz. Its core processor is the 89C51 CPU, and the microcontroller operates at voltages ranging from 3V to 5.5V, suitable for various industrial applications. The device is encapsulated in a 44-lead Quad Flat Package (QFP), specifically in a plastic/epoxy casing, with a footprint of 10mm x 10mm and a maximum seated height of 1.6mm. Notably, this microcontroller is RoHS compliant, affirming its adherence to regulatory standards for hazardous substances.
Additional features of the AT89C51RD2T-RLTUM include three timers, 34 I/O lines, and support for several operating modes, enhancing its versatility in power management applications. The microcontroller can operate at a minimum supply of 2.7V when at 40MHz, showcasing its ability to function efficiently in power-sensitive setups. As per the current status listed, the factory lead time for this part is approximately 7 weeks.
Industry Applications for AT89C51RD2T-RLTUM
The AT89C51RD2T-RLTUM, as a dynamic microcontroller, potentially fits into numerous industry applications due to its robust design and technical features. Here are a few illustrative use cases:
- Industrial Automation: Its capability to handle multiple input/output lines and operate across a broad temperature range makes it a potential candidate for sophisticated control systems in manufacturing processes.
- Consumer Electronics: The device could possibly be used in home appliances or entertainment systems where effective power management and device reliability are crucial.
- Telecommunications: Given its features, this microcontroller could be considered for use in communication equipment such as modems and routers, handling data flow and connectivity efficiently.
- Smart Cities: With its low power consumption and numerous I/O lines, it might be applied in environmental monitoring sensors or traffic management systems within an urban setup.
Note that these potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the Microcontrollers and Processors market, known for its wide range of reliable and scalable microcontroller solutions. Microchip provides microcontrollers for various applications ranging from automotive systems to industrial automation. Microcontrollers like AT89C51RD2T-RLTUM indicate their expertise in designing products that meet diverse operational demands. The company is not only engaged in Microcontrollers but also offers other semiconductor products and solutions, making it a comprehensive supplier in the electronics sector.
Where to Find AT89C51RD2T-RLTUM by Microchip Technology Inc
To procure the AT89C51RD2T-RLTUM, it is recommended to navigate to findchips.com for accurate and up-to-date stock information and pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, and Future Electronics. Find alternate Microcontrollers that might be offered by Microchip Technology Inc or other manufacturers by exploring the comprehensive listings on the mentioned platform.