Overview of M80-5103442 by Harwin
The M80-5103442 by Harwin is a board connector featuring 34 contacts organized in two rows, with a male gender and straight orientation. It uses a solder terminal connection and supports a 2 mm pitch spacing for mounting. The component includes a black insulator constructed from glass-filled polyphenylene sulfide, ensuring durability and thermal stability. As part of the Datamate J-Tek M80-5 series, this board connector is designed for wire-to-board connector systems and is certified as RoHS compliant. Key characteristics include a rated current of 3 A, operational temperature range from -55 °C to 125 °C, and solder termination type with tin and nickel barriers for reliable electrical connectivity.
Industry Applications for M80-5103442
The M80-5103442 board connector is versatile and may find potential uses in a variety of industries. Here are some that could benefit from its specific features:
- Consumer Electronics: This connector could potentially be used in devices such as gaming consoles, home entertainment systems, and personal computers where reliable, miniaturized connections are essential. The small pitch and high-density connectivity option make it suitable for these applications.
- Telecommunications: Given its robust insulation resistance and the capability to function over a wide range of temperatures, this connector might be appropriate for telecommunication equipment such as routers, switchboards, and networking hardware that require stable electrical interfaces.
- Aerospace and Defense: Though it does not conform to military specifications and should only be considered for non-critical applications in this industry, its high operating temperature range and solid mechanical properties might make it suitable for various ground-based and possibly some avionics applications, where high reliability under variable environmental conditions is key.
- Industrial Automation: The environmental and operational temperature range, along with significant insulation resistance, suggest potential applications in industrial controls and automation systems where connectors must withstand harsh conditions and offer reliable performance over long periods.
Note that these potential industry applications are conceptual and would require thorough validation by an engineering and design team to ensure compliance with industry-specific standards and requirements.
About Harwin
Harwin is a prominent manufacturer in the Headers and Edge Type Connectors market, noted for their focus on engineering advanced connectors for high-reliability applications. In their broad catalogue, the M80-5103442 is part of a group of connectors that emphasize durability and performance in challenging conditions. They specialize in producing connectors that are suitable for applications ranging from industrial usage to advanced electronics in aerospace and defense, ensuring that their products meet stringent quality and safety standards.
Where to Find M80-5103442 by Harwin
To purchase the M80-5103442 connector, it is recommended to explore options on findchips.com. By visiting the detailed page for M80-5103442 and browsing within the Headers and Edge Type Connectors category, prospective buyers can explore alternate parts that might be offered by Harwin or other manufacturers. Historically, distributors such as New Advantage Corporation, Avnet Abacus, Powell Electronics, and TME have listed this part, but stock levels and pricing constantly change, so it’s important to check current availability and terms directly on the findchips website.