1SMB5931BT3G by onsemi

Overview of 1SMB5931BT3G by onsemi

The 1SMB5931BT3G by onsemi is a Silicon-based Zener diode designed primarily for voltage regulation applications. This component provides a nominal Zener voltage of 18 V and a power dissipation of 3 W, suitable for stabilizing and clamping circuits to protect against overvoltage conditions. Housed in a DO-214AA package, known commercially as SMB, the device incorporates a unidirectional configuration and ensures a robust design thanks to its plastic/epoxy body material. With a dynamic impedance maximum of 12 Ω and a 5% voltage tolerance, the 1SMB5931BT3G offers both performance reliability and precision.

The device is tailored for operation under a broad temperature range from -65 °C to 150 °C, catering to environments requiring high thermal stability. Lead-free and compliant with RoHS standards, the 1SMB5931BT3G aligns with current environmental and health safety regulations. It is classified under the EAR99 ECCN code and has an HTS code of 8541.10.00.50, reflecting its importance in global electronic markets. These properties make the 1SMB5931BT3G a versatile choice for various applications demanding reliable voltage regulation and protection.

Industry Applications for 1SMB5931BT3G

  • Consumer Electronics: The 1SMB5931BT3G might be applied in consumer electronic devices like TVs, computer monitors, and power supply regulators where stable voltage is crucial to ensure device longevity and correct function. Its ability to maintain a fixed voltage regardless of fluctuations might be beneficial in protecting sensitive components.
  • Industrial Automation: In an industrial setting, the 1SMB5931BT3G could potentially be used in automated control systems. These systems require consistent voltage levels to operate complex machinery with precision and reliability, particularly in high-temperature environments.
  • Telecommunications: This Zener diode might also find usefulness in telecommunications equipment. It may be adopted in RF and signal processing circuits where controlled voltage levels are vital to maintain signal integrity and prevent signal distortion caused by voltage spikes.
  • Computing and Data Storage: The part could be used in power management modules within servers and storage devices. The regulated voltage ensures stable operation and potentially increases the resilience of the system against power irregularities.
  • Aerospace and Defense: Assuming rigorous testing and certification, devices like the 1SMB5931BT3G might occasionally be utilized within aerospace circuits where stable and reliable voltage regulation is critical for operation under extreme environmental conditions.

Please note that these potential industry applications are conceptual and illustrative only. Engineering teams should perform detailed analysis and verification to confirm compliance with industry standards and specific application requirements before implementation.

About onsemi

onsemi is a prominent manufacturer in the field of semiconductor components, widely recognized for its expansive range of diodes, including Zener Diodes. The company specializes in producing high-performance diodes that cater to a diverse array of applications across various sectors. The 1SMB5931BT3G is part of onsemi’s extensive portfolio of Zener diodes designed for voltage regulation across various electronic applications. onsemi’s commitment to quality and sustainability is reflected in their compliant manufacturing practices and the adoption of lead-free and RoHS compliant materials in products like 1SMB5931BT3G.

Where to Find 1SMB5931BT3G by onsemi

To source the 1SMB5931BT3G Zener diode by onsemi or explore alternate parts, you should first access a reliable parts aggregator like findchips.com. For potential purchase options, findchips.com provides insights on inventory availability, pricing, and distributor options. Previously, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this part. However, for up-to-date information on stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for 1SMB5931BT3G and other Zener Diodes / Diodes at findchips.com