Overview of TAJD476K016RNJ by Kyocera AVX Components
The TAJD476K016RNJ is a polarized Surface Mount Tantalum Capacitor, part of the Taj series from Kyocera AVX Components. Featuring a capacitance of 47 µF with a tolerance of ±10%, this component is designed to operate within a voltage rating of 16V. It is structured in a 2917 [7343 Metric] chip package and has been designated as both RoHS and REACH compliant, confirming its adherence to current environmental standards.
The dimensions of TAJD476K016RNJ are specified with a length of 7.3 mm, a width of 4.3 mm, and a height of 2.9 mm, making it a compact choice for various applications. The capacitor’s dielectric material is solid tantalum, known for stable performance and reliability. It features an Equivalent Series Resistance (ESR) of 900 mΩ and can handle a ripple current of 163 mA. The operating temperature range of this capacitor extends from -55°C to 125°C, catering to a wide variety of environmental conditions.
Key features include a low leakage current of 0.0075 mA and a Damp Heat Stability (Tan Delta) of 0.06, which ensures minimal energy loss and efficient operation under varying electrical loads. The polarity of the capacitor is marked for correct installation, critical in polarized capacitors to prevent reverse voltage issues. Additionally, the surface mount design supports streamlined manufacturing processes, making it suitable for automated assembly lines.
Industry Applications for TAJD476K016RNJ
Tantalum Capacitors like TAJD476K016RNJ might be utilized in various industry sectors owing to their reliability and performance characteristics. Below are some potential applications:
- Telecommunications: This capacitor could be used in network equipment such as routers, switches, and modems where stable voltage and low ESR are critical for performance stability.
- Consumer Electronics: Devices including smartphones, tablets, and portable gaming systems might incorporate this type of capacitor due to its compact size and durability under operational stresses.
- Industrial Automation: In automation and control systems, reliable capacitor performance is crucial. TAJD476K016RNJ could potentially offer the necessary stability and longevity required for these applications.
- Computing and Data Storage: High-performance computing environments could benefit from the efficient ripple current handling and solid dielectric materials used in this part, improving overall system reliability.
- Aerospace and Defense: The wide operating temperature range and robust construction make it a suitable choice for demanding environments typically found in aerospace and defense applications, although confirming adherence to industry-specific standards would be essential.
Note that these potential industry applications are merely illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading global manufacturer and supplier of a wide range of electronic components, including an extensive lineup of Tantalum Capacitors. The TAJD476K016RNJ is one example of its TAJ series, renowned for their reliability and precision. Kyocera AVX’s components are used i sectors such as industrial, telecommunications, automotive, and healthcare, where high-reliability and performance are mandatory.
The company follows stringent quality control guidelines not only for the products themselves but also in their environmental compliance, as evidenced by the RoHS and REACH certifications for components like the TAJ series of capacitors. This focus on reliability and adherence to environmental standards serves to enhance Kyocera AVX’s reputation as a trustworthy component provider.
Where to Find TAJD476K016RNJ by Kyocera AVX Components
For those interested in purchasing the TAJD476K016RNJ, it’s recommended to search on findchips.com. Here, you can find current stock levels, competitive pricing, and detailed part data for not only this specific capacitor but also other similar Tantalum Capacitors from Kyocera AVX or other manufacturers. Previously, this part has been available through distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark, but for the most accurate purchasing information, visiting findchips.com is advised.