IRF510SPBF by Vishay Intertechnologies

Overview of IRF510SPBF by Vishay Intertechnologies

The IRF510SPBF is a Power Field-Effect Transistor (FET) designed for high-efficiency electronic switching and amplification. Characterized by its N-channel operation, this component can handle a drain current of up to 5.6A and withstand drain-source voltages up to 100V. Notably, this Mosfet features a drain-source on-resistance of 0.54 ohms, enhancing its performance in various applications by reducing power loss during operation. The device is constructed in a TO-263AB package, known for its durability and suitability for high-power operations and comes in a surface-mount configuration.

The device is ROHS compliant, which certifies it as free of hazardous materials making it suitable for use in various global markets. Noteworthy is its status as active in its life cycle, suggesting ongoing manufacturer support and availability. This MOSFET is described as ‘avalanche rated,’ meaning it can endure high-energy pulses which make it highly robust for challenging environments.

Due to its design specifications and electrical characteristics, such as its maximum operating temperature of 175 °C, and a high pulsed drain current limit of 20A, the IRF510SPBF is highly versatile. These features assure reliability in both routine and strenuous applications. Furthermore, the reported factory lead time is 19 weeks as of the current writing, which is crucial for supply chain planning.

Industry Applications for IRF510SPBF

The IRF510SPBF could potentially serve a variety of industries due to its high endurance and efficiency. Some of these potential applications include:

  • Consumer Electronics: This device might be used in power management solutions within various consumer electronics such as laptops and smartphones, where efficient power regulation is crucial.
  • Industrial Automation: In industrial environments, the robust nature of the IRF510SPBF might be advantageous. It could potentially be used in the development of motor drives, automation controllers, and other equipment requiring reliable switching and power handling capabilities.
  • Renewable Energy Systems: For solar inverters or wind turbine converters, this transistor might be involved in switching operations, contributing to the efficiency of power converted from these renewable resources.
  • Telecommunications: This MOSFET could be utilized in RF and other high-frequency applications found in telecommunications infrastructure, where components must consistently perform under high voltages and rapid switching environments.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors, including an array of Power Field-Effect Transistors. Known for their reliability and performance, Vishay’s transistors, including the IRF510SPBF, are widely used in various applications, from consumer electronics to industrial systems. They have been instrumental in advancing technology that involves power conversion and management, with offerings that include a diverse range of MOSFETs and other semiconductor products.

The company’s focus on innovation is reflected in their development of components that meet rigorous performance and reliability standards, ensuring they fit in applications facing harsh environments and demanding power needs.

Where to Find IRF510SPBF by Vishay Intertechnologies

To purchase the IRF510SPBF, referencing findchips.com is recommended. We provide the Power Field-Effect Transistors link that will also offer alternatives from Vishay Intertechnologies or other manufacturers. Historically, distributors such as Mouser Electronics, Avnet Americas, TTI, and Future Electronics have stocked this part. However, checking current stock levels and pricing on findchips.com will ensure you have the most up-to-date information.

Compare pricing for IRF510SPBF and other Power Field-Effect Transistors / Transistors at findchips.com