Overview of V150RA16X2749 by Littelfuse Inc.
The V150RA16X2749 is a varistor characterized by its 127V working voltage and ability to handle energy up to 30 joules. As part of Littelfuse’s RA Series, this component is through-hole mountable, making it ideal for various applications where robust and durable attachment is required. It features a metal oxide film technology, packaged in a radial leaded format which is bulk packed, ensuring both ease of use and efficiency in high-volume settings.
This varistor boasts a wide operating temperature range from -55°C to 150°C, accommodating a variety of environmental conditions, which makes it a versatile choice for numerous electronics designs. It is RoHS compliant, adhering to current environmental regulations restricting the use of certain hazardous substances in electrical and electronic equipment. Moreover, it has two terminals with wire-shaped terminal placement ensuring straightforward integration into different circuits.
Industry Applications for V150RA16X2749
Considering its features, the V150RA16X2749 could potentially be suited for the following industries:
- Consumer Electronics: Devices such as surge protectors and power strips might utilize this varistor to prevent voltage spikes that could damage connected electronic appliances. The component’s high energy-absorption capacity and broad voltage range could provide effective transient voltage suppression.
- Industrial Automation: In industrial settings, reliability and equipment protection are paramount. The V150RA16X2749 could potentially be integrated into industrial control systems to safeguard sensitive electronics from voltage surges that often occur in industrial environments.
- Telecommunications: Base stations and other telecommunications equipment that are sensitive to voltage spikes could benefit from the integration of a varistor like the V150RA16X2749 to aid in maintaining system stability and prolonging the lifespan of the electronic components.
- Aerospace and Defense: Equipment used in these sectors require rigorous specifications for reliability under extreme conditions. This varistor’s wide temperature range and substantial energy dissipation capabilities could make it a candidate for consideration in the design of aerospace and defense systems, pending conformity with specific industry standards.
Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a renowned leader in the field of circuit protection, offering a wide range of protection components. A significant segment of their product range includes Non-linear Resistors, amongst which the Littelfuse V150RA16X2749 is a notable example. Their expertise in developing resilient and reliable resistors is well-demonstrated in their various offerings, which span across different types of resistors suitable for myriad applications. Littelfuse’s commitment to innovation is evident in the advanced features of their non-linear resistors, designed to meet diverse needs in a fast-evolving electronics industry.
Where to Find V150RA16X2749 by Littelfuse Inc
To procure the V150RA16X2749 for your needs, researching various distributors via findchips.com is highly advised. This platform provides up-to-date information on stock levels and pricing from multiple distributors. While historically, the part has been available through distributors such as Ozdisan Elektronik, Future Electronics, Mouser Electronics, DigiKey, and Newark, actual availability can vary. Users are encouraged to consult findchips.com to locate this specific part efficiently or other Non-linear Resistors that might meet their requirements.