Overview of FT231XQ-R by FTDI Chip
The FT231XQ-R by FTDI Chip is a microprocessor circuit designed primarily for converting USB signals to UART. This functional versatility makes it highly applicable in implementations requiring serial communication interface which is simpler and more cost-effective than USB. The device encapsulates these features in a compact 4 x 4 mm, 0.50 mm pitch, QFN-20 package, making it suitable for use in space-constrained applications. The chip supports a data transfer rate up to 3 Mbps and operates across a wide voltage range from 2.97V to 5.5V.
Being part of the Other uPs/uCs/Peripheral ICs category, this IC features a supply current max of 8.4 mA and supports bus compatibility for both UART and USB. This RoHS compliant part adheres to environmental standards, offering assurance in terms of ecological and health safety. The operating temperature range stretches from -40 to +85 degrees Celsius, accommodating various environmental conditions for robust performance.
Industry Applications for FT231XQ-R
Given the specifications and capabilities of the FT231XQ-R, it is a versatile component with potential applications across various industries. These applications are conceptual and should be validated by engineering and design teams to meet specific requirements:
- Consumer Electronics: The device could potentially be integrated into consumer products like digital cameras, gaming consoles, or portable music players, where it provides the vital link for user-friendly USB connectivity and data manipulation.
- Computing and Data Storage: It might serve in personal computers and servers, facilitating communication between core computing units and peripheral devices via USB.
- Telecommunications: Utilized in modems and communication modules, the FT231XQ-R can simplify the conversion between communication protocols, aiding in data transmission processes.
- Industrial Automation: The chip could find use in automation equipment requiring robust serial communication for sensors, actuators, and other control systems.
- Healthcare: In medical devices that rely on data logging and interfacing with other diagnostic tools, its ability to operate at varying temperatures and ensure dependable data transfer might be critical.
Note that these potential industry applications are only illustrative and necessitate thorough analysis and verification by relevant professionals to ensure compliance and functionality specific to each application.
About FTDI Chip
FTDI Chip specializes in designing and manufacturing a range of semiconductor devices, particularly focusing on Other uPs/uCs/Peripheral ICs. Renowned for their development of USB technology, FTDI Chip products facilitate easier interface between technology hardware and user applications. The FT231XQ-R is an example of their commitment to connectivity and interface solutions, making the manipulation and transfer of digital data simpler and more efficient. FTDI Chip’s products are aimed at a global market and used across a wide range of industrial applications.
Where to Find FT231XQ-R by FTDI Chip
To purchase the FT231XQ-R, prospective buyers are encouraged to explore options on findchips.com. There, users can find comprehensive availability and pricing from various distributors. In the past, this part has been available at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, for current stock levels and potential alternatives, visiting the listed site is recommended. The Other uPs/uCs/Peripheral ICs page may offer additional options from FTDI Chip or alternative manufacturers.