Overview of SRN8040-100M by Bourns Inc.
The SRN8040-100M is a general-purpose fixed inductor known for its reliability in various applications. This inductor has a nominal inductance of 10 µH with a tolerance of ±20%, making it adaptable for different power conditioning applications. It features a ferrite core which assists in maintaining its inductance over a range of operating conditions. The construction is rectangular, specifically aligned for SMD (Surface Mount Device) configurations, with dimensions 8.15 mm x 7.9 mm x 4 mm.
Bourns Inc. designed the SRN8040-100M as a shielded inductor, which is crucial in minimizing the electromagnetic interference (EMI) and maintaining performance integrity in noisy environments. This part is rated for a maximum operating temperature range from -40 °C to 125 °C, indicating its robustness for industrial applications. The DC resistance is notably low at 0.05 Ω, optimizing efficiency, and it supports a maximum rated current of 3.1 A. Factory lead time for this component is currently 12 weeks, as of the latest available data.
Industry Applications for SRN8040-100M
The adaptability and technical specifications of the SRN8040-100M allow it to potentially serve a range of industry applications. While these applications are illustrative and require verification and analysis by engineering teams, several industries might benefit from the integration of this inductor.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize this inductor in power management systems to enhance energy efficiency and performance longevity.
- Computing and Data Storage: High-efficiency power supplies in servers or data centers might incorporate this part to facilitate smoother voltage regulation and power conversion, potentially reducing thermal waste.
- Telecommunications: In network equipment where power integrity and efficiency are critical, the SRN8040-100M could be useful in helping to manage power distribution effectively.
- Industrial Automation: This inductor can be part of motor control circuits or power supplies in automated machinery, potentially helping to stabilize operations and reduce energy consumption.
- Security and Surveillance: Given its ability to operate at high temperatures and handle significant current levels, this inductor could be ideal for outdoor or demanding environments often associated with security hardware.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by each industry-specific engineering and design team to ensure compliance with all relevant standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a major player in the manufacturing of electronic components, particularly recognized for their wide range of inductor products, including fixed inductors within which the SRN8040-100M falls. They specialize in producing components that support robust design requirements, featuring parts like the SRN8040-100M that offer diverse applications due to their high reliability and performance in various environments. Bourns is well-regarded in the industry for integrating innovative materials and processes in their product lines to enhance the overall quality and performance.
Where to Find SRN8040-100M by Bourns Inc
Purchase considerations for the SRN8040-100M should begin on findchips.com. Here, prospective buyers can access real-time pricing and stock information from a variety of distributors. The part has historically been available from distributors such as Master Electronics, Chip1Stop, and DigiKey, among others. However, to ensure access to the most current stock levels and realistic pricing data, visiting frequently is recommended. For those seeking alternatives or similar parts, browsing through the fixed inductors category might yield suitable substitutions available from Bourns Inc. or other manufacturers.