FDMS86201 by onsemi

Overview of FDMS86201 by onsemi

The FDMS86201 is an N-Channel Shielded Gate PowerTrench® MOSFET characterized by its 120V drain-source breakdown voltage, 49A continuous drain current, and 11.5mΩ drain-source on-resistance. This component is packaged in an 8PQFN configuration with a power dissipation capacity of 104 watts, making it suitable for high-performance applications that require efficient power management and space-saving designs.

Produced by onsemi, this MOSFET is an active part of the electronic components industry and is compliant with RoHS, signifying its adherence to certain environmental standards. It features enhancement mode operation and is built with built-in diodes to support additional functionality such as voltage clamping, crucial for protecting other components from voltage spikes. The FDMS86201 is particularly noteworthy for electronics designers due to its robust thermal characteristics, able to operate effectively at temperatures up to 150°C.

Industry Applications for FDMS86201

The FDMS86201 by onsemi, due to its strong performance specifications, finds potential utility in various demanding applications. Here are a few sectors where this MOSFET could potentially be integrated:

  • Consumer Electronics: The device might be used in power management modules within high-performance consumer electronics such as gaming consoles and advanced computing systems where efficient power regulation and thermal management are crucial.
  • Industrial Automation: Its high reliability and efficiency potentially make it suitable for automated systems and robotics within industrial settings, especially in power regulation circuits designed to ensure machinery operates within safe electrical thresholds.
  • Telecommunications: In telecommunication equipment, where maintaining power efficiency is vital for prolonged operation and reducing operational costs, this MOSFET could be implemented within power supply units.
  • Aerospace and Defense: Although not specifically qualified for military standards (as per the available data), the thermal and electrical characteristics of the FDMS86201 could make it a candidate for use in non-critical applications within this sector where high-performance power handling is required.
  • Automotive: While the FDMS86201 is not listed with automotive compliance standards like AEC-Q100, its features could find use in auxiliary power systems within vehicles or in electric vehicle charging systems, subject to stringent testing and compliance checks.

It’s important to note that while these applications are conceivable based on the component’s specifications, they require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and safety requirements.

About onsemi

Onsemi is a prominent provider in the semiconductor industry, specializing in energy-efficient innovations and solutions, with a significant portfolio in various types of transistors, including Power Field-Effect Transistors. The company focuses on rigorous design methodologies to deliver products like the FDMS86201, which exemplifies their commitment to high-performance and energy-efficient solutions. Onsemi produces a range of similar components, leveraging advanced technologies and processes to meet diverse market needs, from consumer electronics to industrial applications.

Where to Find FDMS86201 by onsemi

To purchase the FDMS86201, it is recommended that potential buyers utilize findchips.com to review real-time inventory and pricing data from various distributors. Historically, the part has been available at distributors like Wuhan P&S, LCSC, Chip1Stop, and Mouser Electronics, among others. Buyers can also explore alternative Power Field-Effect Transistors that might fit different application requirements or cost constraints on this platform.

Compare pricing for FDMS86201 and other Power Field-Effect Transistors / Transistors at findchips.com