XCZU47DR-2FFVE1156I by AMD

Overview of XCZU47DR-2FFVE1156I by AMD

The XCZU47DR-2FFVE1156I by Advanced Micro Devices (AMD) is an integrated circuit built on CMOS technology, housed in a 1156-pin Plastic Ball Grid Array (PBGA). It combines the power of an ARM Cortex-A53 and ARM Cortex-R5 processor, operating up to 1333 MHz and 533 MHz respectively. As a part of the Other uPs/uCs/Peripheral ICs category, this RF system-on-chip (SoC) integrates multiple cores and functionalities, tailored for high-performance applications that demand reliable processing power and RF functionalities.

This product operates over a wide temperature range from -40 to 100°C, making it a suitable choice for a variety of industrial applications. With a high level of integration and its support for advanced RF capabilities, the XCZU47DR-2FFVE1156I is designed to handle complex tasks and data processing efficiently. Notably, it is RoHS compliant and adheres to the “e1” classification under JESD-609, signaling its environmental suitability. The part also holds an industrial temperature grade, necessitating a robust performance in varied environmental conditions. The specified peak reflow temperature of 245°C and a moisture sensitivity level of 4 ensure its durability during the manufacturing process.

Industry Applications for XCZU47DR-2FFVE1156I

The XCZU47DR-2FFVE1156I could potentially serve a diverse range of industry applications. It combines high computational power, RF capabilities, and industrial-grade specifications, making it a compelling choice for several advanced fields:

  • Telecommunications: Its RFSoC feature might be considered in the design of equipment for data transmission and receiving, potentially improving the efficiency and capability of telecommunications infrastructure.
  • Industrial Automation: The usability in a broad operating temperature range and multiple core processors could make it suitable for process control systems and industrial automation equipment where reliable, real-time processing is critical.
  • Consumer Electronics: It might be used in high-performance consumer electronics that require extensive data processing capabilities, such as advanced gaming consoles or smart home systems.
  • Computing and Data Storage: It could be adapted for use in servers and high-performance computing systems that benefit from its processing power and minimal energy consumption.
  • Aerospace and Defense: Given its robust temperature grade and performance, the chip could be suited for applications in harsh environments typical of aerospace and defense industries.

These potential industry applications are only conceptual and should be verified by engineering and design teams concerning industry standards and specific application requirements.

About AMD

Advanced Micro Devices, Inc. (AMD) is a leader in the technology sector, particularly noted for its powerful processors and SoCs that cater to a broad spectrum of computing needs. AMD’s strength lies in its innovative approach towards Other uPs/uCs/Peripheral ICs, manufacturing chips like the XCZU47DR-2FFVE1156I that deliver high performance, reliability, and versatility for an extensive range of applications, from personal computing devices to industrial systems and beyond. Their line of RFSoCs, which integrates RF and digital functionality, showcase AMD’s commitment to pushing the boundaries of microprocessor technology and addressing the needs of modern electronic systems.

Where to Find XCZU47DR-2FFVE1156I by AMD

To procure the XCZU47DR-2FFVE1156I, engineers and procurement professionals should research on findchips.com. Using the comprehensive Other uPs/uCs/Peripheral ICs category might also help in identifying suitable alternatives offered by AMD or other manufacturers. Historically, this part has been available at distributors such as Avnet Americas and DigiKey, but stock levels and pricing are subject to change and should be verified through our platform.

Compare pricing for XCZU47DR-2FFVE1156I and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com