CDSOT23-SRV05-4 by Bourns Inc

Overview of CDSOT23-SRV05-4 by Bourns Inc.

The CDSOT23-SRV05-4 by Bourns Inc. is a Trans Voltage Suppressor Diode designed for robust transient voltage suppression. It features a unidirectional configuration and is specifically designed to handle a maximum clamping voltage of 15V. Encased in a SOT-23 package, this component supports a 5V operating voltage and can dissipate power up to 500W. This part is compliant with RoHS regulations, signifying it does not use hazardous substances in its manufacturing, aligning with current global environmental standards.

This TVS diode is constructed using silicon and offers a breakdown voltage nominally and minimally at 6V. Part of the CDSOT23 series, it has a 6-pin count and is suited for surface mounting. Designed to operate over a broad temperature range from -55°C to 150°C, it is capable of handling peak reflow temperatures up to 260°C. It is also notable for its low capacitance feature, which makes it suitable for protecting circuits with high-frequency signal data integrity concerns.

Industry Applications for CDSOT23-SRV05-4

The CDSOT23-SRV05-4 could be conceptually relevant in various industry applications where robust voltage suppression is crucial. It is important to remember that the suitability of this part for any specific application requires thorough verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements. The following are conceptual applications across several industries:

  • Consumer Electronics: Devices such as smartphones, laptops, and other portable gadgets that require effective protection against voltage transients could potentially utilize this type of TVS diode. The low capacitance feature minimizes signal integrity issues in these high-speed-data devices.
  • Telecommunications: Telecom infrastructure such as base stations, routers, and switches that are sensitive to electrical surges could benefit from the robust protection offered by this diode. The high durability in various temperature ranges ensures reliability in outdoor environments.
  • Industrial Automation: Automated machinery and production lines employing sensitive microcontroller units could potentially use this part to guard against voltage spikes, preserving data integrity and operational continuity.
  • Automotive: Due to its robust power handling and clamping capabilities, this TVS diode might be used in automotive applications to protect sensitive electronics from voltage transients caused by load dump scenarios and other sources of electrical noise.
  • Aerospace and Defense: Critical military and aerospace electronics that operate in environments with high risk of transient voltages could possibly utilize such TVS diodes to ensure reliability and function under extreme conditions. Their broad operating temperature range is particularly beneficial in these applications.

Note that these potential industry applications are hypothetical and require specific analysis and verification for any actual use.

About Bourns Inc.

Bourns Inc. is a reputable provider in the field of electronic components, particularly known for their specialized diodes, including various forms of Transient Suppressors. Their products, like the CDSOT23-SRV05-4 TVS diode, are designed with a focus on reliability and performance, catering to a diverse set of industrial needs. Bourns Inc. supplies a broad range of transient suppressor diodes that address needs from basic protection to complex, high-requirement applications across different environments and operational demands. The CDSOT23-SRV05-4 is just one instance of Bourns’s commitment to delivering sophisticated, market-responsive solutions.

Where to Find CDSOT23-SRV05-4 by Bourns Inc

To acquire the CDSOT23-SRV05-4 TVS diode, interested parties should use reputable electronic component distributors. It has previously been available at distributors such as Mouser Electronics, DigiKey, and Newark, among others. Current stock levels and prices can fluctuate, so it is recommended to check availability and pricing through findchips.com, where you can also explore alternative Transient Suppressors offered by Bourns Inc. or other manufacturers.

Compare pricing for CDSOT23-SRV05-4 and other Transient Suppressors / Diodes at findchips.com