PRTR5V0U2AX,215 by Nexperia

Overview of PRTR5V0U2AX,215 by Nexperia

The PRTR5V0U2AX,215 is an ultra low capacitance double rail-to-rail electrostatic discharge (ESD) protection diode. It is housed in a SOT-143B, 4-pin package, making it compact yet robust for high-density electrical environments. With a maximum clamping voltage of 7.5V and a breakdown voltage ranging between 6V and 9V, it is designed to protect sensitive electronic components from electrostatic discharges. The device operates over a voltage range up to 700 mV and the diode case style confirms to the SOT-143B specification with a 4-pin configuration. This device is primarily made of silicon, utilizing avalanche diode technology which is efficient for transient voltage suppression. It is fit for automated surface mounting, conforming to the RoHS and REACH standards, and possesses certifications to AEC-Q101, the IEC 60134 and IEC 61000-4-2 standards, highlighting its utility in rigorous environments.

Industry Applications for PRTR5V0U2AX,215

The PRTR5V0U2AX,215’s high transient voltage suppression capabilities and low capacitance make it a potential candidate for several industries. Here are some possible applications:

  • Consumer Electronics: Devices such as smartphones, laptops, and other portable gadgets could potentially integrate this diode to protect sensitive digital I/O pins against ESD from user interaction. Its small form factor and high efficiency could be critical in these applications.
  • Telecommunications: Given its capacity to handle ESD and broader temperature range (-40°C to 85°C), this component might be used in the design of routers, switches, and other network equipment where reliability under varying environmental conditions is required. Furthermore, its compliance with telecommunications standards could support its use here.
  • Automotive: Although it does not have specific automotive industry standard certifications mentioned, its robustness and efficiency contribute to its suitability in automotive applications where ESD protection is crucial, for example in vehicle infotainment systems, where electronic integrity is vital for user interaction and safety.
  • Industrial Automation: In automated production lines, this diode might be employed to guard complex machinery and sensors against transient voltages, potentially preventing costly equipment failures and downtime.
  • Aerospace: The PRTR5V0U2AX,215’s range of operating temperatures and high-breakdown voltage make it a possible option for satellite and avionics applications where radiation and drastic temperature changes are common.

Note: The potential industry applications mentioned above are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Nexperia

Nexperia is a leader in the field of Transient Suppressors and a broad spectrum of semiconductor components, particularly focusing on diodes and discrete semiconductors. They produce a range of products similar to the PRTR5V0U2AX,215, prioritizing speed, accuracy, and miniaturization. Nexperia components are recognized for their quality and efficiency, catering to a wide array of electronic applications across industries. Their products, including the PRTR5V0U2AX,215, are widely used for their reliability and compliance with global environmental and technological standards.

Where to Find PRTR5V0U2AX,215 by Nexperia

The PRTR5V0U2AX,215 by Nexperia is available through various distributors worldwide. Among the distributors where this part has been historically available, include New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, to name a few. For the most current stock levels and pricing, it is recommended to check on findchips.com, where there is also an ability to compare with other Transient Suppressors that might be offered by Nexperia or other manufacturers.

Compare pricing for PRTR5V0U2AX,215 and other Transient Suppressors / Diodes at findchips.com