EMI4192MTTAG by onsemi

Overview of EMI4192MTTAG by onsemi

The EMI4192MTTAG is a low resistance common mode filter with integrated ESD (Electrostatic Discharge) protection, designed for use in applications requiring signal integrity and high level ESD protection. Housed in a WDFN-10 2.5×2, 0.5P package, this filter is part of the Data Line Filters subcategory, specifically focused on data line applications in electronic systems.

Manufactured by onsemi, the EMI4192MTTAG possesses distinctive attributes which include a capacitance of 1.3 µF, a maximum DC resistance of 5 Ω, and an impedance of 50 OHM Ω. This part operates effectively within a temperature range of -40 °C to 85 °C, making it versatile for various environmental conditions. The filter is optimized for surface mounting, facilitating easier assembly in dense circuit layouts. As per the data provided, this part is marked as obsolete, indicating that it has been phased out or replaced by newer technologies, though it maintains relevance for certain applications due to unique specifications such as quick factory lead time of just 2 days as of the current writing.

Industry Applications for EMI4192MTTAG

The EMI4192MTTAG could potentially be used in a range of industrial settings where signal integrity and ESD protection are crucial. The following industries are illustrative examples where this component might be applicable, with the understanding that these potential applications require confirmation and detailed analysis by engineering and design teams:

  • Telecommunications: In communication equipment, maintaining signal integrity is essential. Devices like routers, switches, and modems could potentially utilize such common mode filters to mitigate ESD risks and enhance communication quality.
  • Consumer Electronics: For consumer electronics such as smartphones, tablets, and laptops, where the integrity of data transmission and ESD protection are significant concerns, this component might offer the necessary protection functionalities.
  • Computing and Data Storage: In data centers and server environments, protection against static discharge while ensuring data integrity across network lines is crucial. The EMI4192MTTAG might be used in network interface cards and server motherboards for these purposes.
  • Electronic Manufacturing: During the fabrication and assembly processes of electronic devices, components are exposed to potential ESD risks. This filter could potentially be integrated in manufacturing equipment or testing setups to safeguard sensitive components.

Note that these industry applications are conceptual and require proper validation against specific requirements and industry standards.

About onsemi

onsemi is a prominent manufacturer of semiconductor components, specialising in energy-efficient innovations. Their product portfolio in Filters, and specifically in Data Line Filters, includes a variety of devices designed to enhance the performance and reliability of electronic systems. The EMI4192MTTAG is one example of onsemi’s offerings that combine data line filtering with robust ESD protection. Similar parts by onsemi are often characterized by their integration of multiple protective features in compact and efficient designs, catering primarily to advanced electronic applications requiring high levels of signal integrity and protection from static damage. Equipped with modern manufacturing facilities and a strong focus on sustainable manufacturing processes, onsemi continues to support the needs of electronic developers by advancing the capabilities and applications of their filter products.

Where to Find EMI4192MTTAG by onsemi

To research and purchase the EMI4192MTTAG, findchips.com offers a comprehensive tool to explore stock levels and pricing across numerous distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Quest Components, Avnet Americas, RS, and Farnell. Current availability and pricing can fluctuate, so utilizing findchips.com ensures up-to-date information. Additionally, the site allows for comparison with alternate Data Line Filters from onsemi and other manufacturers, aiding in selecting the best component based on specific project needs and constraints.

Compare pricing for EMI4192MTTAG and other Data Line Filters at findchips.com