Overview of N3433-6302RB by 3M Interconnect
The N3433-6302RB is a board connector characterized by 50 contacts laid out in two rows. The connector is male, and features a straight orientation with a pitch of 0.1 inches. It includes solder terminals coupled with a latch and eject mechanism, distinguished by a black insulator, qualifying it as a receptacle. Its design is tailored to be RoHS compliant, which indicates adherence to the Restriction of Hazardous Substances in electrical and electronic equipment. The physical properties of this connector include body measurements – breadth of 0.34 inches, depth of 0.68 inches, and length of 3.26 inches, made from glass-filled polycyclohexylene terephthalate insulator material, ensuring robustness and reliability in varied applications.
The connector is designed for general-purpose applications offering features like polarization, with a polarized housing to prevent incorrect mating, and an insulation resistance of 1000000000 Ω. Its rated for dielectric withstanding up to 1400VAC, and can operate within a wide temperature range of -55 °C to 105 °C. The N3433-6302RB utilizes a mounting style that is straight with options for latch & eject and locking mechanisms. This product is currently labeled as ‘active’ in its lifecycle status, signaling ongoing production and availability.
Industry Applications for N3433-6302RB
The following applications highlight potential use cases for the N3433-6302RB. These are conceptual illustrations, which require thorough validation and conformity to specific standards by design and engineering teams:
- Telecommunications: With high insulation resistance and operational temperature range, the N3433-6302RB could potentially be applied in telecommunications equipment such as network routers, switches, and base stations where robust performance across varying climatic conditions is important.
- Computing and Data Storage: In computing systems or data servers, this part might be integrated into motherboards or interface cards where precise and reliable connections are critical for data integrity and system reliability.
- Consumer Electronics: Could possibly serve in the assembly of consumer electronics like home entertainment systems or computing peripherals, particularly where the product requires durable connectors for frequent interfacing.
- Electronic Manufacturing: Useful in the production equipment for PCBs or other electronic components, where such connectors might aid in reliable, high-volume testing and quality control processes.
- Education and Research: This part might be used within experimental or development boards used in academic or corporate research labs, aiding in prototyping of electronic devices or systems.
Note that these potential industry applications are only illustrative and mandate comprehensive testing and standard conformance evaluation.
About 3M Interconnect
3M Interconnect, a division of 3M, specializes in the innovation and manufacturing of connectivity and sensor solutions. In the domain of Headers and Edge Type Connectors, 3M showcases a wide array of products including N3433-6302RB, designed to meet diverse industry requirements. These connectors are renowned for their reliability and engineering precision, catering to various sectors including automotive, computing, and consumer electronics. Their product solutions emphasize durability, high performance, and compliance with environmental standards, underscored by RoHS compliance.
Where to Find N3433-6302RB by 3M Interconnect
To purchase the N3433-6302RB, it is recommended to search on findchips.com. Here, not only can you verify the availability of N3433-6302RB but also compare this part across various distributors for the best prices and shipment options. Historically, this part has been available through distributors such as TTI, Quest Components, and Avnet Americas, but stock levels and availability may vary in real-time.
For finding alternative Headers and Edge Type Connectors, you can utilize findchips.com to explore other products that might be offered by 3M Interconnect or different manufacturers, ensuring you find the exact specification required for your application.