Overview of 181-M15-213R141 by NorComp
The 181-M15-213R141 is a D Subminiature Connector characterized by its 15 female contacts and solder terminal configuration. With a receptacle design suited for through-hole mounting, this part belongs to the 181 M Series and has a D Sub shell size of DE. The contacts are made from brass, ensuring good conductivity, and the body of the connector is crafted from steel, offering durability. The part is also compliant with RoHS (Restriction of Hazardous Substances), which aligns with environmental and safety standards in the electronics industry.
Industry Applications for 181-M15-213R141
This connector could potentially be used across various industries where reliable and robust connectivity is required.
- Computing and Data Storage: Facilities that manage large data servers might use this connector to ensure reliable connections between server components. The steel body and brass contacts can provide the resilience needed in high-density applications often found in these environments.
- Telecommunications: In mobile and fixed telecommunication systems, the use of D type connectors like the 181-M15-213R141 might be prevalent to facilitate secure and reliable signal transmission across various networking hardware.
- Consumer Electronics: Devices such as gaming consoles, personal computers, and multimedia equipment might incorporate these connectors for video, audio, and general power connectivity because of 181-M15-213R141’s metallic body and effective contact material that can handle frequent usage.
- Aerospace and Defense: Though not specifically MIL-spec compliant, the robust build quality of 181-M15-213R141 makes it particularly suitable for rugged environments potentially found in aerospace applications, subject to design verification for specific requirements.
Please note these are illustrative examples, and each potential application would require thorough verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About NorComp
NorComp is known for its wide range of D Type Connectors, which include the 181-M15-213R141. Their products are often seen as reliable components in the various sectors of electronics manufacturing. The company focuses on producing connectors with high durability and compliance with current environmental standards, making it a favourable choice for designers and engineers needing robust connectivity solutions. Their catalog spans a broad scope of connector solutions, showing their capability to cater to industrial, commercial, and even stringent applications with various compliance needs like RoHS.
Where to Find 181-M15-213R141 by NorComp
To source the 181-M15-213R141, it is recommended to research through a dependable distributor aggregator like findchips.com. Within this platform, one can find comprehensive lists of distributors with current stock levels and pricing. Historically, this part has been available from distributors such as Onlinecomponents.com, Future Electronics, Mouser Electronics, DigiKey, and Newark. To evaluate alternate products in the D Type Connectors category, use the provided link to explore options from NorComp and other manufacturers to ensure the best match for your application requirements.