S6B-PH-SM4-TB(LF)(SN) by JST Manufacturing

Overview of S6B-PH-SM4-TB(LF)(SN) by JST Manufacturing

The S6B-PH-SM4-TB(LF)(SN) is a board connector that features 6 contacts arranged in a single row with a male right-angle orientation, designed for surface mount installation. This part is part of the PH series, which is known for its compact connectors suitable for high-density applications. The connectors in this series are characteristically shrouded to provide additional support and protection against physical or mechanical stress.

This specific model boasts a pitch spacing of 2mm and is notable for its construction with an insulator made of Polyamide 6T and contacts that are a copper alloy with a tin over copper finish, enhancing its reliability and durability. The connector supports a maximum operating temperature range from -25°C to 85°C and can handle a rated current of 1A and a dielectric withstanding voltage of 800VAC. Additionally, in terms of environmental compliance, it meets RoHS and REACH regulations, ensuring its suitability for use in various global markets.

Industry Applications for S6B-PH-SM4-TB(LF)(SN)

The Headers and Edge Type Connectors, such as the S6B-PH-SM4-TB(LF)(SN), potentially serve a wide array of industries due to their versatile features and specifications. Notably, this connector could be suitable for the following conceptual applications, although specific uses should be evaluated and verified by engineering and design teams according to the industry standards and application requirements:

  • Consumer Electronics: It could potentially be used in devices like smartphones, laptops, and wearables where compact and reliable connections are crucial.
  • Computing and Data Storage: This connector might be used in servers and storage devices where high-density connectivity is required for power and signal transmission.
  • Telecommunications: Could possibly find applications in networking equipment such as routers, switches, and base stations that require robust and compact connectors.
  • Industrial Automation: This connector might be suitable for use in automated manufacturing equipment, robotics, and control systems where space-saving and reliable connections are necessary.
  • Electronic Manufacturing: Suitable for various printed circuit board applications in electronic devices, providing reliable connections and supporting high manufacturing standards.

Note that these potential industry applications are only conceptual/illustrative and require detailed analysis and verification by respective industrial engineering and design teams for adherence to specific standards and requirements.

About JST Manufacturing

JST Manufacturing is a leading provider in the electrical and electronic connectors industry, renowned for its wide range of connector solutions including Headers and Edge Type Connectors. Their products, such as the S6B-PH-SM4-TB(LF)(SN), demonstrate a commitment to innovation and quality, catering to a diverse set of industries. JST connectors are particularly praised for their reliability and the variety available, suited to meet various technical requirements and applications.

The company’s focus on advanced manufacturing techniques and adherence to stringent safety and quality standards exemplifies its role as a key player in the connectors market. Delivering products like the PH series, JST ensures that each product aligns with current technological trends and customer needs, focusing on usability, efficiency, and durability.

Where to Find S6B-PH-SM4-TB(LF)(SN) by JST Manufacturing

Potential distributors where S6B-PH-SM4-TB(LF)(SN) has historically been available include Maritex, LCSC, Chip1Stop, Interstate Connecting Components, Quest Components, Bristol Electronics, Heilind Electronics, Future Electronics, and Newark. However, for the most current availability, pricing, and stock levels, it is recommended to consult our website findchips.com and specifically the Headers and Edge Type Connectors section to find this particular part and possibly explore alternate parts from JST Manufacturing or other manufacturers that might better meet specific needs.

Compare pricing for S6B-PH-SM4-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com