AX5043-1-TW30 by onsemi

Overview of AX5043-1-TW30 by onsemi

The AX5043-1-TW30 is an ultra-low power, narrow-band sub-GHz (27 – 1050 MHz) RF transceiver, designed by onsemi. This component is delivered on a 3000-reel, suitable for large-scale manufacturing and automated assembly. The part supports a high data rate of up to 125 Mbps and operates in a wide temperature range from -40 to 85 degrees Celsius, making it adaptable for various environmental conditions. Compliant with RoHS, REACH, and lead-free codes, it ensures adherence to current environmental and health standards.

Technical specifications include CMOS technology utilization within a square, very thin profile (HVQCCN) package with dimensions of 5mm x 5mm. This package also features a high number of 28 terminals with a pitch of 0.5 mm. The chip is designed for surface mounting, which simplifies assembly in various electronic devices. The nominal supply voltage required is 3 V which is typical for low-power circuitry fostering energy efficiency. As of the current writing, the factory lead time is noted at 38 weeks which indicates potential lead time for manufacturing and supply chain planning.

Industry Applications for AX5043-1-TW30

The AX5043-1-TW30’s technical attributes suggest it could be well suited for application across several industries. While actual applications should be verified and tested by relevant engineering and design teams, here are a few illustrative examples:

  • Internet of Things (IoT): Given its low-power consumption and narrow-band capabilities, the AX5043-1-TW30 could potentially be used in IoT devices that require long battery life and operate on low-data-rate transmissions in environmental monitoring sensors or smart home devices.
  • Consumer Electronics: In the realm of consumer electronics, devices such as wireless audio systems, remote controls, and other connected home electronics might benefit from the integration of this RF transceiver due to its high data rate and robust temperature range.
  • Industrial Automation: The device’s ability to operate under a broad range of temperatures and its energy efficiency could make it a candidate for industrial automation applications, where reliable and consistent wireless communication is needed in potentially harsh environments.
  • Telecommunications: As part of the broader category of Other Telecom ICs, the AX5043-1-TW30 might contribute to the development and enhancement of specialized telecommunication equipment focusing on emerging narrow-band networks.

Note that these potential industry applications are conceptual and should be analyzed and verified by professional teams confirming adherence to specific requirements and standards.

About onsemi

onsemi is a leader in the innovation of high-performance semiconductor solutions, particularly in the telecommunication circuits arena. They focus extensively on energy-efficient products, and this direction is clearly seen in their telecommunication IC offerings. The AX5043-1-TW30 is an example of their commitment to advanced technology in the Other Telecom ICs subcategory, offering solutions that support the growing demands of data communication and connectivity in various sectors with a focus on sustainable and efficient operations.

Where to Find AX5043-1-TW30 by onsemi

To find AX5043-1-TW30, visit findchips.com where detailed stock levels and current pricing can be accessed. Other distributors like Newark have historically stocked this part; however, for real-time data, checking on findchips.com is recommended. For alternatives, you can also explore other products in the Other Telecom ICs category which might offer similar capabilities and possibly better availability depending on production cycles.

Compare pricing for AX5043-1-TW30 and other Other Telecom ICs / Telecommunication Circuits at findchips.com