SN74V3680-6PEU by Texas Instruments

Overview of SN74V3680-6PEU by Texas Instruments

The SN74V3680-6PEU is a synchronous FIFOs memory chip featuring a 16384 x 36 configuration, encapsulated in a 128-LQFP (Low-profile Quad Flat Package). Made using CMOS technology, this electronic component has a memory density of 589,824 bits and operates synchronously with a maximum clock frequency of 1 MHz. It’s designed to handle wide bus access and data storage effectively with a maximum access time of 4.5 nanoseconds. The operating temperature range is from 0 to 70 degrees Celsius, making it suitable for commercial grade applications.

The package type is a plastic/epoxy low-profile, fine-pitch flat pack, which along with Nickel/Palladium/Gold (Ni/Pd/Au) terminal finishes and gull wing terminal forms make the part robust for surface-mounted technology. The part supports a parallel interface and has a significant feature of 3-state output characteristics with an output enable function, enhancing the flexibility in interfacing with other digital systems.

Industry Applications for SN74V3680-6PEU

  • Computing and Data Storage: The SN74V3680-6PEU might potentially serve as a buffer memory in servers, specifically in scenarios demanding rapid read/write operations due to its high speed and large word size. Its features could possibly make it integral in managing data flow within network switches and storage arrays.
  • Consumer Electronics: It could potentially find applications in high-performance consumer electronics which require swift data management. Devices such as high-definition televisions or advanced digital cameras might utilize such a FIFO to handle large, fast-streaming data effectively.
  • Telecommunications: Considering its fast access time and high bit density, this FIFO might be suitable for telecommunications equipment such as routers and modems where quick data buffering is crucial to maintain service quality and speed.
  • Industrial Automation: The part might be used in industrial automation systems, potentially aiding in handling rapid sensor data collection and real-time processing which are common in automated production lines.

Note: These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a widely recognized leader in semiconductor design and manufacturing, especially known for its wide range of innovative memory products, including FIFOs. Texas Instruments has been pivotal in advancing FIFO memory technology, with products like the SN74V3680-6PEU demonstrating their commitment to providing high-performance memory solutions. These solutions are integral in various applications ranging from consumer electronics to industrial systems, thanks to their reliability and advanced technology.

Where to Find SN74V3680-6PEU by Texas Instruments

You can search for the SN74V3680-6PEU on findchips.com to compare pricing and stock availability across various distributors. Historically, distributors like Mouser Electronics and DigiKey have stocked this part, but for current availability and best pricing, checking a comprehensive search engine like Findchips is recommended. Additionally, you can explore other FIFOs available from Texas Instruments or other manufacturers through the same platform.

Compare pricing for SN74V3680-6PEU and other FIFOs / Memory at findchips.com