Overview of LAN9514-JZX by Microchip Technology Inc.
The LAN9514-JZX is a 1-channel serial communication controller supporting a data transfer rate up to 480 Mbps. Packaged in a QFN-64, this RoHS-compliant part by Microchip Technology Inc. integrates both USB hub and Ethernet controller functionalities. The Ethernet controller is compatible with IEEE standards 802.3 and 802.3u, facilitating operations at 100 Mbps. The device operates within a supply voltage range of 3V to 3.6V, and an operating temperature range from 0°C to 70°C.
This component is part of the Serial IO/Communication Controllers subcategory under Microcontrollers and Processors. Unique attributes include its support for asynchronous communication and Ethernet, powered by a maximum clock frequency of 25 MHz. It offers Boundary Scan technology, low power mode, and an impressive moisture sensitivity level of 1, emphasizing its utility in robust, commercially-focused applications.
Industry Applications for LAN9514-JZX
LAN9514-JZX’s features align well with several key industrial applications, though these suggestions are hypothetical and require further validation by engineering teams. Here are a few potential applications:
- Consumer Electronics: The controller could potentially be used in smart home devices like connected cameras or gaming consoles, where its high-speed data transfer and Ethernet capabilities would be essential for seamless connectivity and user experience.
- Computing and Data Storage: Given its functionality as an Ethernet controller and USB hub, it might be utilized in network-attached storage devices, contributing to better data management and network-based data access in small-scale cloud services or for personal data storage solutions.
- Telecommunications: The LAN9514-JZX could be part of telecommunications infrastructure, possibly in network routers or modems, where its Ethernet functionality could support stable and fast internet connectivity.
- Industrial Automation: In sectors that depend on the accurate and rapid transmission of data between computers and automation hardware, this device’s high data transfer rate and robust communication protocols might provide reliable solutions.
- IoT Devices: Potential application in various Internet of Things (IoT) devices that require efficient and high-speed communication interfaces for data transfer between sensors and central processors.
Please note, suggested industry applications are conceptual and necessitate detailed technical evaluation to ensure compliance with specific industry standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Recognized for its broad product portfolio, the company plays a pivotal role in the development of Serial IO/Communication Controllers, with components like LAN9514-JZX showcasing their capabilities in integrating complex, high-performance tasks into compact, efficient silicon products. This focus is part of their broader range of Microcontrollers and Processors that address an extensive array of applications across multiple industries, demonstrating Microchip’s commitment to innovation and quality.
Where to Find LAN9514-JZX by Microchip Technology Inc
The LAN9514-JZX can be sourced through numerous distributors. Notably, it has been listed at suppliers such as Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. However, potential buyers should visit findchips.com to verify current availability and pricing from these and other suppliers. By searching under the subcategory Serial IO/Communication Controllers, it is also possible to find alternative parts from Microchip or other manufacturers that may suit different application needs or constraints.