Overview of 3-350566-1 by TE Connectivity
The 3-350566-1 by TE Connectivity is a PCB terminal designed for miniature applications, supporting wire sizes from 22 to 18 AWG. It features a mounting hole diameter of 1.85mm and is constructed from phosphor bronze material with a tin plating. This ensures good conductivity and resistance to corrosion. Its small overall diameter of 0.073 inches allows for integrations into PCBs where space is at a premium. Complying with RoHS standards, this part is environmentally friendly, limiting harmful substances in electronic manufacturing. Known for its durability and reliability, the 3-350566-1 is ideal for various applications where quality electrical connections are essential.
Industry Applications for 3-350566-1
- Consumer Electronics: The size and compatibility of 3-350566-1 make it potentially suitable for devices like smartphones, tablets, and other compact electronic gadgets. The phosphor bronze material could support lasting durability in these continually handled devices.
- Computing and Data Storage: Servers and storage devices, which require reliable electrical connections for data integrity, might utilize this type of terminal for internal power connections due to its compliance with safety standards such as UL approval.
- Industrial Automation: In factory settings, where machines and sensors must maintain robust and secure electrical connections, the 3-350566-1 could potentially provide reliable connectivity solutions.
- Telecommunications: Telecommunication equipment, including network routers, switches, and relays, might benefit from the consistent performance offered by this terminal, which is designed to withstand regular operational pressures.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global industry leader in Terminals and Terminal Blocks, and the 3-350566-1 is one of the many reliable components they manufacture. The company is well-known for its high-quality electrical and electronic components, providing diverse solutions across a wide range of industries. TE Connectivity focuses on innovation and sustainability, which is evident in their extensive product range, including various types of terminals that cater to specific applications and environments.
Where to Find 3-350566-1 by TE Connectivity
To purchase the 3-350566-1, you should consider checking current stock levels and pricing on findchips.com. Look for this part under the category of Terminals and Terminal Blocks. This resource will also help you compare alternatives potentially offered by TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, Avnet Asia, DigiKey, and Mouser Electronics have stocked this component. However, to ensure you obtain the most recent availability and price, a search on findchips.com is recommended.