FDN352AP by onsemi

Overview of FDN352AP by onsemi

The FDN352AP by onsemi is a single P-Channel PowerTrench® MOSFET specified for -30V and -1.3A operation. The component is part of the Small Signal Field-Effect Transistors subcategory. It features a maximum drain-source on resistance of 180mΩ and is delivered in a 3000-piece reel, making it suitable for industrial scale applications. Packaged in a SUPERSOT-3 format with three pins and boasting a moisture sensitivity level of 1, this MOSFET balances performance with robust environmental resilience.

Manufactured by onsemi, the FDN352AP is constructed using metal-oxide semiconductor technology and operates in enhancement mode. With a maximum operating temperature of 150°C and a power dissipation maximum of 0.5W, this MOSFET is designed for switching applications. Its terminals are finished with matte tin, providing enhanced solderability while being compliant with the RoHS standards as indicated by its Pb-free and REACH compliance status, making it suitable for use globally including regions with strict environmental compliance requirements.

Industry Applications for FDN352AP

The FDN352AP is versatile and might potentially be incorporated into several high-demand industries. While its applications need to be thoroughly validated by engineering and design teams, here are several industries where it could be integrally implemented:

  • Consumer Electronics: Devices such as smartphones or tablets might potentially use this component for power management and battery protection circuits due to its efficient power handling and small footprint.
  • Industrial Automation: This MOSFET could possibly be employed in automated manufacturing equipment controls where power efficiency and heat tolerance are critical.
  • Telecommunications: The FDN352AP may be used in the power management systems of telecommunication infrastructure, supporting the needs for reliable and durable electronics in this sector.
  • Computing and Data Storage: Potentially important in the power supply units and protection circuits of servers and other storage devices to handle fluctuating loads efficiently without overheating.
  • Electronic Manufacturing: As a component in the equipment used for assembling and testing electronic devices, where precise switching capabilities are needed.

Note: These potential industry applications are conceptual and require detailed analysis and verification against specific standards and requirements.

About onsemi

Onsemi, previously known as ON Semiconductor, has established itself as a significant player in the semiconductor industry, particularly in the field of transistors. Onsemi excels in manufacturing various semiconductor components including a wide range of Small Signal Field-Effect Transistors, among which the FDN352AP is a notable product. The company focuses on energy-efficient solutions and innovation in the semiconductor sector, aligning its product lineup with global environmental standards, enhancing client systems in terms of performance and ecological impact. Onsemi’s extensive portfolio not only confirms their prowess in silicon-based technology but also speaks to their commitment to quality and sustainability.

Where to Find FDN352AP by onsemi

For clients interested in purchasing the FDN352AP MOSFET, it is recommended to check current stock levels and pricing on findchips.com. The FDN352AP has been listed with several distributors such as DigiKey, Mouser Electronics, Future Electronics, and LCSC, among others. Additionally, on findchips.com, potential buyers can compare the FDN352AP with other Small Signal Field-Effect Transistors to find alternatives that may suit specific application needs.

Compare pricing for FDN352AP and other Small Signal Field-Effect Transistors at findchips.com