Overview of MMBTA06LT1G by onsemi
The MMBTA06LT1G is a NPN bipolar transistor manufactured by onsemi. It is encapsulated in a SOT-23 (TO-236) 3 lead package, providing a compact solution for a variety of electronic circuits. This part is designed for general purpose amplifier applications and highlights features such as a collector current-max of 0.5 A, a collector-emitter voltage-max of 80 V, and a DC current gain-min (hFE) of 100. Additionally, the MMBTA06LT1G operates within a wide temperature range from -55 °C to 150 °C, making it suitable for diverse environmental conditions.
It is halogen-free and RoHS compliant, aligning with current environmental standards for electronic components. The NPN bipolar transistor has a power dissipation max of 0.225 W and a transition frequency-nom (fT) of 100 MHz. As of the current writing, the factory lead time for this part is 99 weeks and 6 days, indicating a significant consideration time before availability.
Industry Applications for MMBTA06LT1G
- Consumer Electronics: The MMBTA06LT1G can potentially be integrated into various consumer electronics where amplification is needed, such as in mobile phones, tablets, and other portable devices. Its compact size and efficiency make it an ideal choice for space-constrained applications.
- Audio and Video Systems: This transistor may be suitable for use in audio amplifiers, home theater systems, and other audio/video equipment. Its ability to operate at high frequencies and handle moderate power levels could enhance the performance of audio and video systems.
- Industrial Automation: The rugged operating temperature range and durability of the MMBTA06LT1G could make it appropriate for industrial automation equipment, including sensors, controllers, and actuators that require reliable transistor performance in varying environmental conditions.
- Automotive Applications: In automotive electronics, where reliability and efficiency are paramount, the MMBTA06LT1G may find uses in applications such as vehicle infotainment systems, lighting, and control units.
These applications benefit from the transistor’s efficiency, reliability, and compliance with environmental standards.
About onsemi
onsemi is a leading semiconductor manufacturer known for producing a wide range of high-quality electronic components, including transistors, diodes, and integrated circuits. In the realm of Small Signal Bipolar Transistors, onsemi stands out with its comprehensive portfolio, including the MMBTA06LT1G. onsemi focuses on innovative solutions that enhance energy efficiency, particularly in the power management and automation sectors. Their commitment to environmental sustainability is evident through products designed to minimize energy consumption and reduce hazardous substances.
Where to Find MMBTA06LT1G by onsemi
To source the MMBTA06LT1G, it’s recommended to utilize findchips.com for the most current stock levels and pricing from various distributors. Findchips.com provides up-to-date information on availability from leading distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. While this part has been available at multiple distributors, checking findchips.com ensures you get accurate and timely data on where to purchase.
For those seeking alternatives to the MMBTA06LT1G or additional parts from onsemi, exploring the Small Signal Bipolar Transistors category on findchips.com could provide valuable insights into similar parts offered by onsemi or other manufacturers.