Overview of C3225X7R1C226K250AC by TDK Corporation
The C3225X7R1C226K250AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 22 µF and a rated DC voltage of 16V. It features a ±10% tolerance and the dielectric characteristic of X7R, which is known for its high stability and reliability over a wide temperature range (-55°C to +125°C). The part is encapsulated in a 1210 [3225 Metric] chip package, making it suitable for surface mount technology (SMT).
Designed with a rectangular SMT package and a wraparound terminal shape, this capacitor is also characterized by a temperature coefficient of 15% ppm/°C. The terminal finish is matte tin (Sn) with a nickel (Ni) barrier, making it both solderable and durable against environmental conditions. It conforms to RoHS standards, ensuring compliance with current environmental directives preventing hazardous substances.
This part is currently tagged as “Not Recommended” for new designs in its life cycle, which suggests that it might be phased out or replaced with newer technologies. It has a standard factory lead time of 36 weeks as of the current writing. It is also compliant with REACH regulations and categorized under the ECCN Code “EAR99” for its export classification.
Industry Applications for C3225X7R1C226K250AC
The properties of the C3225X7R1C226K250AC make it a potential fit for various industries. Given its dielectric nature and temperature stability, here are some potential industry applications:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where stable and reliable capacitors are crucial for power management and signal conditioning. The temperature stability of X7R might particularly be useful in devices subject to varying environmental conditions.
- Telecommunications: In communication equipment, where signal integrity is vital, the consistent performance of an X7R dielectric across a range of temperatures could be very beneficial. It might be used in base stations, routers, or switches.
- Industrial Automation: The robust nature of C3225X7R1C226K250AC could make it suitable for use in industrial control systems. These systems often require components that can handle harsh environments and provide reliable performance irrespective of temperature fluctuations.
- Computing and Data Storage: Capacitors with high capacitance values and stable characteristics are essential in power supply circuits found in servers and storage units. The reliability and stability offered by the X7R dielectric are crucial for such demanding applications.
- Electronic Manufacturing: Generally, any high-volume electronic manufacturing could benefit from incorporating this capacitor into their designs due to its reliability and compliance with environmental standards.
Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer known for its extensive range of electronic components, including a wide array of capacitors. Their product offerings in the category of Ceramic Capacitors are highly regarded for their quality and technological advancements. TDK’s capacitors are designed to serve a plethora of applications across various sectors, thanks to their reliability, performance, and cutting-edge technology.
With their extensive experience and expertise in materials science, TDK consistently develops innovative products like the C3225X7R1C226K250AC that meet rigorous industrial specifications and customer needs. This capability makes them a go-to manufacturer for both standard and specialized capacitor needs.
Where to Find C3225X7R1C226K250AC by TDK Corporation
To purchase the C3225X7R1C226K250AC, findchips.com offers a robust platform where you can compare availability and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip 1 Exchange, TME, and Mouser Electronics. To find the most current stock levels and best pricing, visit findchips.com. Here, you can also explore alternate parts in the Ceramic Capacitors category from TDK or other manufacturers, which might fit your specific requirements.