TLE7250VLEXUMA1 by Infineon Technologies AG

Overview of TLE7250VLEXUMA1 by Infineon Technologies AG

The TLE7250VLEXUMA1 is a CAN transceiver capable of achieving 2 Mbps data transfer rates and is packaged in a Thermally Enhanced Small Outline No-Lead (TSON-8). This interface circuit component from Infineon Technologies AG falls under the category of Network Interfaces specifically within telecommunication circuits. Notably, this product adheres to environmental and safety standards as indicated by its RoHS compliance and Pb-free status. Additionally, it is important to note that as of the current writing, the factory lead time for this product stands at 20 weeks.

Industry Applications for TLE7250VLEXUMA1

The TLE7250VLEXUMA1 with its CAN communication capability suits a range of industrial scenarios due to its robust data transmission features. Here are several sectors that could potentially benefit from using TLE7250VLEXUMA1:

  • Automotive: In automotive applications, the rigorous AEC-Q100 compliance ensures that the TLE7250VLEXUMA1 can be used in critical communication systems within vehicles, potentially including network connectivity for braking systems, entertainment systems, and vehicle diagnostics.
  • Industrial Automation: This CAN transceiver might be particularly applicable in settings where machinery must communicate over a Controller Area Network (CAN) for automation processes, sensor readings, and real-time decision-making.
  • Telecommunications: Given its primary function as a network interface component, TLE7250VLEXUMA1 might also be appropriate for use in telecommunication equipment which requires reliable data transport at high speeds.
  • Consumer Electronics: The product could be integrated into consumer devices requiring robust network communication capabilities between devices within a system.

Note that the applicability of the TLE7250VLEXUMA1 in these potential industry applications is conceptual and would require verification by engineering and design teams to adhere to specific industry standards and application criteria.

About Infineon Technologies AG

Infineon Technologies AG, a seasoned leader in semiconductor and system solutions, is active in the domain of telecommunication circuits, especially noted for its range of products in the Network Interfaces subcategory. Products like the TLE7250VLEXUMA1 signify Infineon’s commitment to providing advanced technology that aligns with current industry demands for faster and reliable data transmission technologies. By concentrating their efforts on continuity in innovation, Infineon has maintained a strong market presence reflecting in robust, high-performance network interface solutions suitable for a variety of applications across automotive, industrial, and consumer electronics sectors.

Where to Find TLE7250VLEXUMA1 by Infineon Technologies AG

To procure the TLE7250VLEXUMA1, potential buyers should utilize the comprehensive search capabilities of findchips.com. On this platform, one can access up-to-date inventory data and pricing from various distributors. Historically, this part has been available through distributors such as Rochester Electronics, Avnet Americas, Future Electronics, EBV Elektronik, DigiKey, and Farnell. It is recommended to check current stock levels and prices directly on findchips.com. For alternatives or comparable parts in Network Interfaces, browsing through related products provided by Infineon Technologies AG and other manufacturers on the site might also be worthwhile.

Compare pricing for TLE7250VLEXUMA1 and other Network Interfaces / Telecommunication Circuits at findchips.com