Overview of IXTA26P20P by IXYS Corporation
The IXTA26P20P by IXYS Corporation is a P-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) characterized by a drain current of 26A and a drain-source voltage of 200V. This component offers a low drain-source on-resistance of 0.17 ohms, enhancing its efficiency in various applications. The MOSFET is encapsulated in a TO-263AB plastic package, which includes features like three pins and is known for its durability and thermal conductivity.
This part is distinctive for its avalanche rating, having an avalanche energy rating of 1500 mJ, making it capable of handling high-energy pulses. The IXTA26P20P operates in enhancement mode, with maximum operating temperatures reaching up to 150 °C. It is designed primarily for switching applications, coming with a built-in diode and the capability for surface mounting. The transistor is constructed from silicon and is compliant with RoHS, indicating it adheres to current environmental standards.
Industry Applications for IXTA26P20P
The Power Field-Effect Transistor IXTA26P20P is versatile and can potentially be applied across various industries. Here are a few examples:
- Industrial Automation: This MOSFET might be used in motor control circuits or as a switch in high-power automation equipment, where reliability and efficiency are crucial.
- Computing and Data Storage: IXTA26P20P could potentially be utilized in power supplies for servers or high-performance computers where stable power handling and efficiency are needed to manage heat and ensure reliability under varying load conditions.
- Consumer Electronics: In applications where power efficiency and heat management are essential such as in power regulation modules for portable devices, this MOSFET might fit perfectly due to its low on-resistance and high current capability.
- Renewable Energy Systems: The capability to handle high pulsed currents and high temperatures might make this component suitable for inverters in solar panel systems, contributing to efficient energy conversion.
It is vital to note that these potential industry applications are conceptual and require detailed analysis and verification by design and engineering teams to ensure they meet specific standards and requirements of each application.
About IXYS Corporation
IXYS Corporation is a well-established player in the field of semiconductor and integrated circuit manufacturing. They specialize in producing a wide array of components but are particularly prominent in the Power Field-Effect Transistors domain. Their products, including IXTA26P20P, are used in applications ranging from power management to pulse circuits, highlighting their versatility and reliability. IXYS continues to innovate in the field, pushing the boundaries of what is possible with semiconductor technology while maintaining a focus on efficiency and functionality.
Where to Find IXTA26P20P by IXYS Corporation
If you are looking to source the IXTA26P20P MOSFET for your projects, the best start is to search on findchips.com. This platform allows you to compare real-time prices and availability from multiple distributors. Historically, this part has been available from distributors such as Vyrian, TME, TTI, Future Electronics, Mouser Electronics, and Newark. However, to get the latest stock levels and pricing, checking on Findchips will provide the most current and comprehensive data.
Additionally, if you are considering alternatives, you can explore other Power Field-Effect Transistors manufactured by IXYS Corporation or other brands on Findchips to ensure the best match for your requirements.