Overview of B10B-PHDSS(LF)(SN) by JST Manufacturing
The B10B-PHDSS(LF)(SN) is a board connector featuring 10 contacts arranged in a single row, designed primarily for male inputs and characterized by a straight orientation. It uses solder terminals for making connections and adheres to ROHS compliance standards. This part is from the PHD Series, notable for its 10 position 2 mm pitch and crimp style. The component maintains an active life cycle status, ensuring availability and support.
Its design includes a tin over copper contact finish for mating and tin-reflowed for termination, supporting a robust and reliable long-term connection. The connector is built with a copper alloy contact material and a polyamide66 insulation, which is colored naturally. The insulation and contact components are designed with industrial standards in mind, featuring an insulation resistance of 1,000,000,000 Ohms and a dielectric withstanding voltage of 800 VAC. Its physical dimensions include a body breadth of 0.197 inches, body length of 0.468 inches, and body depth of 0.256 inches, positioning it as a compact yet effective solution for precise board connectivity.
Industry Applications for B10B-PHDSS(LF)(SN)
Possessing attributes such as robust electrical specifications and small physical footprint, the B10B-PHDSS(LF)(SN) could potentially find utility across various industries:
- Consumer Electronics: It could be used in devices like smartphones, portable music players, or other small form factor gadgets. The low profile and polarized key features ensure it fits well into compact spaces where precise connections are crucial.
- Industrial Automation: The connector’s robust construction and the capability of withstanding significant electrical voltages make it suitable for use in control systems and sensors within industrial automation setups.
- Computing and Data Storage: It might be used in motherboards, SSDs, or servers due to its high dielectric withstanding capability and the reliability ensured by the compliance with UL Standards.
- Telecommunications: This connector might also be found in telecommunications equipment where multiple low-voltage connections are necessary but space is limited.
These potential industry applications are conceptual and need verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a respected player in the realm of electronic connectors, specializing in a variety of connector types including Headers and Edge Type Connectors. Their product line includes numerous innovations particularly in the miniaturization and enhancement of connector performance, suitable for a wide range of industries.
Where to Find B10B-PHDSS(LF)(SN) by JST Manufacturing
To procure the B10B-PHDSS(LF)(SN), one can explore various distributors where it has historically been available, including New Advantage Corporation, LCSC, Chip1Stop, and Future Electronics. However, real-time availability and pricing can best be checked on findchips.com. This tool also provides facilities to explore alternate parts within the Headers and Edge Type Connectors category that might be offered by JST Manufacturing or other brands.