IRF3415PBF by Infineon Technologies AG

Overview of IRF3415PBF by Infineon Technologies AG

The IRF3415PBF by Infineon Technologies AG is a Power Field-Effect Transistor designed for high efficiency and reliability. With a continuous drain current (ID) of 43A and a drain-source voltage (Vds) of 150V, this component is optimized for robust performance in demanding applications. Its low drain-source on-resistance of just 0.042 Ω, combined with a maximum gate source threshold voltage of 4V, highlights its capability to handle high-current applications with minimal power loss.

Constructed in a TO-220AB package, the IRF3415PBF is a through-hole device that features a single N-channel, which is typical for this type of transistor. Its avalanche energy rating is notably high at 590 mJ, ensuring it can withstand sudden surges in power, a critical requirement in many industrial and automotive applications. Additionally, it is RoHS compliant and designed for enhancement mode operation, emphasizing its suitability for switching applications.

Other significant characteristics include an operating temperature range up to 175°C and a power dissipation max of 200W, making it highly suitable for challenging environments. Furthermore, its packaging is listed as plastic/epoxy, which is standard for ensuring durability and performance retention over time. The part is classified under “Active” lifecycle status, suggesting ongoing manufacturer support and availability as of the current writing.

Industry Applications for IRF3415PBF

The characteristics and specifications of the IRF3415PBF suggest its suitability across a diverse range of applications within various industries. Below are potential industries where this transistor could be used:

  • Industrial Automation: The robust performance features potentially make it a good candidate for controlling high-power machinery or automation processes that require reliable switching operations, where its low on-resistance and high drain current are advantageous.
  • Consumer Electronics: In devices such as power supplies and inverters, which are prevalent in consumer electronics, the IRF3415PBF could potentially be used to enhance energy efficiency and durability, thanks to its high avalanche rating and power dissipation capabilities.
  • Transportation and Logistics: For electric vehicle chargers and other transport infrastructure, this transistor’s power handling and efficiency might offer the necessary performance, particularly in environments that require handling high currents and voltage conditions.
  • Computing and Data Storage: Power management systems within large data centers could potentially use these FETs to manage voltage regulation and ensure steady power delivery, which is critical in maintaining operational reliability and protecting against data loss.
  • Telecommunications: In RF power amplifiers, and base station hardware, the IRF3415PBF could be used, where its ability to operate at high temperatures and its overall robustness would be beneficial.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider in the semiconductor industry, particularly noted for its innovation in the domain of Power Field-Effect Transistors. The company manufactures a wide range of semiconductor products used in various electronic devices, from automotive systems to mobile devices and industrial equipment. Infineon is known for its rigorous standards in manufacturing and its commitment to developing energy-efficient solutions. The IRF3415PBF, along with similar products, emphasizes Infineon’s focus on reliability and performance in power management applications.

Where to Find IRF3415PBF by Infineon Technologies AG

For those interested in purchasing the IRF3415PBF, it’s recommended to check on findchips.com. There you can explore current stock levels, pricing, and availability from various distributors. Historically, distributors that have offered this part include LCSC, EBV Elektronik, Future Electronics, and DigiKey. However, for up-to-date information, check the listings on findchips as inventory can fluctuate. Additional resources are also available on the site to compare similar Power Field-Effect Transistors from Infineon and other manufacturers, ensuring you can make the most informed procurement decision.

Compare pricing for IRF3415PBF and other Power Field-Effect Transistors at findchips.com