Overview of NC7WZ16P6X-L22347 by onsemi
The NC7WZ16P6X-L22347 by onsemi is a TinyLogic UHS Dual Buffer designed under the LVC/LCX/Z family. Specifically categorized as a buffer in the electronic parts subcategory of Gates, within Logic, this part boasts several attributes suited for various applications. This component is encapsulated in a SC70-6 package, known for its small and surface-mount outline with six terminals and the hallmark THIN PROFILE, SHRINK PITCH design.
Fabricated using CMOS technology, which is renowned for its low power consumption, the NC7WZ16P6X-L22347 offers a range of operating temperatures from -40 °C to 125 °C, making it adaptable to varying environmental conditions. This dual buffer operates optimally within a power supply range of 1.65 V to 5.5 V. Key performance metrics include a maximum output current of 0.032 A and a propagation delay time of approximately 10.6 ns at nominal supply voltage.
One critical feature is its moisture sensitivity level, rated at 1, indicating that the part can handle higher moisture environments when adherent to proper storage and handling guidelines. It’s also important to note that this component is characterized with Reach and RoHS compliance, signifying adherence to current environmental requirements.
Though tagged as obsolete in its life cycle, the NC7WZ16P6X-L22347 still holds potential application in scenarios where a stable, low-latency signaling buffer is required. As of the current writing, the typical factory lead time for this component is about 2 days, though this is subject to change based on manufacturing schedules and inventory levels.
Industry Applications for NC7WZ16P6X-L22347
Given its technical attributes and capabilities, the NC7WZ16P6X-L22347 can be found useful in a diversity of industries. Here are some potential applications across various sectors, with the understanding that these suggestions require further verification against specific application needs and industry standards:
- Telecommunications: In telecommunication systems where reliable and swift data transmission is essential, the NC7WZ16P6X-L22347 could potentially enhance signal integrity in communication hardware.
- Consumer Electronics: This part might be integrated into consumer devices such as smartphones and tablets, assisting in signal buffering to ensure efficient processing within compact device architectures.
- Computing and Data Storage: Given its high-speed signaling capability, it might help in managing data flow within compute-intensive applications, possibly in server buffers or as parts of motherboards in high-performance computing systems.
- Industrial Automation: In automation machinery that requires precise and stable operations under a range of temperature conditions, the NC7WZ16P6X-L22347 could provide necessary buffering functionalities.
Please note, these examples are conceptual and require a thorough analysis by engineering and design teams to ensure compliance with industry-specific standards and application stipulations.
About onsemi
onsemi is a prominent player in the field of semiconductor solutions, focusing intensely on energy-efficient innovations. Within the Gates subcategory and Logic category overall, onsemi offers a variety of parts like the NC7WZ16P6X-L22347, designed to meet diverse application requirements across several industries.
These products are built on advanced technology platforms including CMOS, which the NC7WZ16P6X-L22347 also utilizes. This method allows for the production of high-efficiency, low-power components that are integral in today’s rapidly expanding electronic application fields. Its commitment to environmental compliance is evident in its production of RoHS and Reach compliant devices, critical for global distribution and usage.
Where to Find NC7WZ16P6X-L22347 by onsemi
To purchase the NC7WZ16P6X-L22347, prospective buyers should research available stock through our site. Historical data shows that this part has been available from various distributors including Win Source Electronics, LCSC, Flip Electronics, Quest Components, Future Electronics, Avnet Americas, DigiKey, and Newark, though stock levels and current pricing should be checked on Findchips to ensure availability.
For those looking for alternatives or different parts from onsemi or other manufacturers within the Gates category, using the linked search features on Findchips provides an efficient way to compare various offerings.