SN74LVC1G08DCKT by Texas Instruments

Overview of SN74LVC1G08DCKT by Texas Instruments

The SN74LVC1G08DCKT is a single function, two-input, logic AND gate operating with a 1.65 V to 5.5 V power supply and capable of delivering output current up to 32 mA. Packaged in a compact 5-pin SC-70 format, this component is designed for minimal size and high-functionality deployment in various digital and switching applications. Thanks to its operational range of -40 to 125 °C, it serves well in environments requiring robust performance under varying temperatures.

Manufactured by Texas Instruments, the component supports a 1.65 V to 5.5 V supply voltage range, making it compatible with typical 3.3 V and 5 V systems. Its commitment to safety and environmental standards is confirmed through its RoHS and Reach compliance. Designed for seamless integration in modern electronic assemblies, this AND gate features a plastic/epoxy construction and employs CMOS technology for efficient power management and operation reliability.

With technical attributes such as a Maximum Propagation Delay (tpd) of 8 ns and a Power Supply Current-Max (ICC) of 0.01 mA, the SN74LVC1G08DCKT provides optimal balance between speed and power consumption. It is offered in a lead, nickel-palladium-gold terminal finish, perfectly suited for surface-mount technology, aiding in simplified PCB design and manufacture.

Industry Applications for SN74LVC1G08DCKT

The SN74LVC1G08DCKT’s versatility and technical characteristics potentially make it suitable for a range of industry applications. It is important to note that these applications are conceptual and would require verification for specific use:

  • Consumer Electronics: This component could potentially be used in smart home devices and other consumer electronics that require low-power, high-performance logic operations to enhance interactivity and functionality.
  • Automotive: Given its operating temperature range and drive strength, the SN74LVC1G08DCKT might be suitable for automotive applications such as in sensor systems or as a part of small-scale, integrated control units.
  • Computing and Data Storage: The component could possibly be incorporated into data processing units where low delay and high efficiency are necessary, such as in SSDs or small-scale servers.
  • Electronic Manufacturing: Utilized in testing equipment or in the manufacturing of other electronic components where AND logic operations are required for circuit verification or control.
  • Telecommunications: Its usage might apply to telecommunications hardware where logic gates play a crucial role in signal processing and data transmission.

These potential industry applications are illustrative and necessitate analysis and confirmation by engineering and design teams to ensure they meet industry standards and specific requirements.

About Texas Instruments

Texas Instruments is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the realm of logic circuit components, Texas Instruments has a broad portfolio, which includes a significant number of components in the Gates subcategory of Logic. These include various configurations of gates which cater to a range of voltage, power, and operational specifications. The SN74LVC1G08DCKT is a prime example of Texas Instruments’ capabilities in producing highly reliable and versatile logic gates that meet rigorous industry standards.

Where to Find SN74LVC1G08DCKT by Texas Instruments

To acquire the SN74LVC1G08DCKT by Texas Instruments, individuals or organizations should search on findchips.com. This platform not only provides current stock levels and pricing but also offers comparisons with similar Gates. Historically, this part has been available through various distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. However, availability can fluctuate, so checking findchips.com for the most current information is highly recommended.

Compare pricing for SN74LVC1G08DCKT and other Gates / Logic at findchips.com