Overview of 2SC5886A(T6L1,NQ) by Toshiba America Electronic Components
The 2SC5886A(T6L1,NQ) is a Small Signal Bipolar Transistor that embodies a collector current of 5A and a collector-emitter voltage of 50V. This NPN transistor is designed with silicon as the transistor element material and is housed in a small outline package suitable for surface mounting. Notably engineered for switching applications, this component boasts a robust DC current gain (hFE) of a minimum of 200, ensuring effective amplification of the input signal.
Manufactured by Toshiba Corp, the transistor is compliant with RoHS, indicating its production uses restricted hazardous substances, making it suitable for global commercial applications. The part’s package is characterized by a rectangular small outline with gull wing terminals, facilitating installation on printed circuit boards (PCBs). Although the Reach Compliance Code is unspecified, its ECCN Code of EAR99 suggests that it typically does not require a license for export, simplifying international logistics. Its ability to withstand peak reflow temperatures up to 260 degrees Celsius aids in versatile manufacturing processes involving high-temperature soldering.
Industry Applications for 2SC5886A(T6L1,NQ)
This transistor’s specific design and features make it potentially applicable across various industries where switching and signal amplification are critical. It should be noted that these applications are conceptual and must be validated by technical evaluation:
- Telecommunications: In telecommunications equipment, the robust switching capability and high collector current might be utilized for signal routing and amplification devices within network infrastructure.
- Consumer Electronics: Given its small footprint and high performance in switching applications, this part could be used in power management circuits in devices such as smartphones, tablets, and other portable gadgets.
- Computing and Data Storage: Its efficient switching characteristics might make it suitable for power management and regulation within servers, networking hardware, and storage units, optimizing performance and energy use.
- Electronic Manufacturing: As a general-purpose component, the transistor could potentially be incorporated into various manufacturing and test equipment, aiding in control mechanisms that require reliable switching and amplification.
Note that these potential industry applications are illustrative and need thorough verification by engineering teams for compliance with specific industry standards and reliability requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components (TAEC) is a key player in the semiconductor market, specializing in the fabrication and distribution of a broad range of electronic components, including transistors and other semiconductor products. Toshiba has a longstanding reputation in the industry for providing components that ensure reliability, performance, and innovation. The production of components like Small Signal Bipolar Transistors, and more specifically, those like the 2SC5886A(T6L1,NQ), which are tailored for high-reliability applications in various technological fields. Toshiba’s rigorous manufacturing standards guarantee the consistency and quality of its components, making them a robust choice for high-demand applications across many sectors.
Where to Find 2SC5886A(T6L1,NQ) by Toshiba America Electronic Components
For procurement, it’s essential to utilize a reliable resource like findchips.com to assess availability and pricing. This part, along with other Small Signal Bipolar Transistors, can be explored for purchasing options. In the past, distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, EBV Elektronik, and DigiKey have carried this component. To get current stock levels and the most competitive pricing, checking on findchips.com is advisable where you can also compare specifications and alternative parts from Toshiba or other manufacturers.