Overview of 2102737-1 by TE Connectivity
The 2102737-1 by TE Connectivity is a high-density backplane connector, specifically designed as a receptacle with 144 positions, and a pitch spacing of 1.8 mm. It forms part of the Multigig RT 2-R series, known for its robustness and reliability in complex applications. The connector is characterized by a press-fit contact termination type, which simplifies the installation process and eliminates the need for soldering, thereby reducing overall production costs and enhancing the reliability of the connection.
This model features nine rows of contacts, with the same 1.8 mm row pitch, packaged in a receptacle body style made from liquid crystal polymer, which ensures durability and high performance in adverse conditions. The black insulator is designed to resist high temperatures, making it suitable for a variety of demanding applications. Notably, it lacks RoHS compliance, which restricts its use in certain regions or applications where environmental compliance is mandatory.
Industry Applications for 2102737-1
Given its specific attributes, the 2102737-1 connector is suitable for multiple applications across various industries. It is essential to note that the following potential applications are conceptual and should be verified by engineering teams according to specific requirements:
- Telecommunications: This connector might be used in data center infrastructure, facilitating high-speed communication amongst servers. Its high-density and reliability could support the rigorous demands of telecommunication systems.
- Computing and Data Storage: In computing environments, such as high-performance computing systems, the 2102737-1 could potentially be used due to its capability to handle multiple connections efficiently, supporting faster data transmission and robust physical connections.
- Industrial Automation: The rugged design and press-fit technology of the 2102737-1 could be particularly beneficial in industrial automation equipment. Its durability and ease of installation make it a likely candidate for use in PLCs, motor controllers, and other automation systems.
- Electronic Manufacturing: Providing a reliable connection in manufacturing test equipment could be another potential use. The connector’s high pin count and compact size would be advantageous in test equipment where space and reliability are at a premium.
Please note that these use cases are illustrative; implementing this component in specific industry systems needs to adhere to relevant industry standards and might require further modifications and testing.
About TE Connectivity
TE Connectivity is a pivotal player in the electronic connectors industry, with an extensive range of products that include a variety of connectors and systems. Within the category of Headers and Edge Type Connectors, TE Connectivity offers innovative solutions like the 2102737-1. Their connectors are known for high reliability and performance in critical applications across a broad spectrum of industries, including telecommunications, automotive, aerospace, and industrial machinery.
Where to Find 2102737-1 by TE Connectivity
To source the 2102737-1 connector, potential purchasers should consider exploring options on findchips.com. The part, as well as other Headers and Edge Type Connectors, are often listed from various manufacturers for comparative evaluation. While historically available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, the current stock levels and pricing should be checked on findchips.com to ensure the best purchase decision.