Overview of MPZ1608S121ATAH0 by TDK Corporation
The MPZ1608S121ATAH0 from TDK Corporation is a ferrite bead used in Data Line Filters, suitable for filtering high-frequency noise in electronic circuits. This component has a single function, is capable of handling a rated current of 2A, and is designed for surface mounting (SMT) on a board. The bead comes in an EIA standard package size 0603, which translates to a compact footprint of 1.6 mm x 0.8 mm and a height of just 0.6 mm. Furthermore, the ferrite chip offers an output impedance of 120 Ohms at specified conditions.
One of the notable features of the MPZ1608S121ATAH0 is its broad operating temperature range, from -55 °C up to +125 °C, making it versatile for various applications under different environmental conditions. Additionally, this ferrite bead boasts a maximum DC resistance of only 0.045 Ω, ensuring minimal influence on the overall efficiency of the circuit in which it is implemented. Its compliance with RoHS and REACH regulations also facilitates its adoption in global markets, adhering to environmental standards.
According to the latest details, the factory lead time for this part is currently “32 Weeks, 4 Days,” reflecting the manufacturing and delivery timelines as of this writing.
Industry Applications for MPZ1608S121ATAH0
The MPZ1608S121ATAH0, by its function and characteristics, might be used in a variety of electronic applications. Given its ability to suppress high-frequency noise and its robust physical and electrical specifications, it could play a crucial role in several industries:
- Telecommunications: This industry, where signal integrity is paramount, might utilize such ferrite beads to manage interference in communication equipment and infrastructure, ensuring clear data transmission and reception.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially incorporate the MPZ1608S121ATAH0 to enhance the performance of data lines by mitigating noise that can affect device functionality and user experience.
- Automotive: If future versions of MPZ1608S121ATAH0 are developed adhering to automotive standards like AEC-Q100, they could be used in vehicular electronic systems to improve reliability and performance under harsh driving conditions.
- Industrial Automation: In factory settings, where machinery and control systems often deal with significant electrical noise, this bead might be implemented to safeguard sensitive communications and control signals.
Please note, these potential industry applications are conceptual and require careful consideration and verification by engineering teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer in the electronics industry, renowned for its wide range of electronic components including filters. In the realm of Data Line Filters, TDK provides an extensive lineup, including products like MPZ1608S121ATAH0. The company’s commitment to innovation and quality assures products that meet stringent requirements, often making TDK a preferred choice for electronic designers and manufacturers globally.
With a focus on developing advanced filtering solutions, TDK continues to expand its offerings in the data line and other categories of filters to address evolving needs in electronics for effective signal and noise management.
Where to Find MPZ1608S121ATAH0 by TDK Corporation
To source the MPZ1608S121ATAH0, begin your search at findchips.com. This platform provides updated information on availability, pricing, and shipping from various distributors. As the part has a significant lead time, timely ordering is crucial to meet production schedules. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics have stocked this part, though availability may vary. To explore alternatives within the Data Line Filters by TDK Corporation or other manufacturers, use the provided link for a comprehensive comparison.