Overview of 66740-6 by TE Connectivity
The 66740-6 by TE Connectivity is a Type XII female contact designed for low pressure (L.P.) applications, suitable for handling wire sizes from 16 to 12 AWG. This component is part of the Type XII Series, showcasing gold-plated contacts that enhance conductivity and resistance to oxidation. The contact features a crimp termination type, which allows for secure and reliable mechanical and electrical connections. Engineered for use with G Series, M Series, and CPC connectors, this RoHS-compliant part caters to a range of assembly requirements within electronic and electrical systems.
This socket contact’s compatibility with discrete wires makes it ideal for varied applications requiring durable and efficient connections. Noteworthy attributes provided include a contact gender of female and wire size specifications maxing out at 12 AWG, designed to handle a current rate of up to 35 A. The contact is constructed from copper alloy, ensuring robust performance and durability. Operating temperatures range from -55 °C to 125 °C, accommodating extreme environments. This piece is a crucial element in the subcategory of Assembly Items in the broader category of Connector Support, providing essential functionality in numerous electronic setups.
Industry Applications for 66740-6
The following industry applications highlight potential use cases for the 66740-6. These scenarios illustrate the versatility of this contact, though its inclusion in specific applications should be analyzed and verified by engineering and design teams concerning industry standards and particular requirements:
- Telecommunications: The 66740-6 could potentially be used in telecommunications equipment, where reliable and robust connections are critical. Its high-grade gold plating and compatibility with various connector series make it suitable for this high-demand industry.
- Consumer Electronics: Devices such as home entertainment systems and personal computers might utilize this type of contact for internal connections, given its capacity to handle significant power levels and maintain solid performance across a range of temperatures.
- Industrial Automation: In automated production facilities, the 66740-6 could be part of systems requiring dependable electrical connections. Its robust build and operational temperature range make it a possible candidate for this environment.
- Computing and Data Storage: Data centers and networking equipment handling large volumes of data and requiring stable connections might find this contact useful. The durability and efficiency of the 66740-6, along with its compatibility with various wire and cable types, potentially support its application in these technologies.
- Aerospace and Defense: While not specifically mentioned to adhere to military specifications or aerospace standards, the rigorous performance parameters like temperature resilience could hypothetically allow for its usage in less critical systems or where specific certifications are not mandatory.
Note that these potential applications are conceptual/illustrative and require specific validation from the relevant industry’s design and engineering authorities.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensor solutions, manufactures the 66740-6 as part of its broad array of electronic components. Focused on the Assembly Items category, TE Connectivity ensures this part, along with similar components like other contacts and connector supports, delivers high-quality, reliable performance. The company’s commitment to innovation and engineering excellence makes it a preferred choice for products that require precision and durability. The 66740-6 is one example of TE Connectivity’s dedication to meeting industry requirements across various applications.
Where to Find 66740-6 by TE Connectivity
To acquire the 66740-6 by TE Connectivity, potential purchasers should consider consulting a variety of distributors. Although historically available from distributors like Neutron USA, Master Electronics, TTI, and DigiKey, availability and pricing are subject to change. We recommend checking the latest inventory status and pricing on findchips.com. Additionally, for alternatives to 66740-6, exploring other Assembly Items could offer viable options from TE Connectivity or other manufacturers.