ADF4360-7BCPZRL7 by Analog Devices Inc

Overview of ADF4360-7BCPZRL7 by Analog Devices Inc.

The ADF4360-7BCPZRL7 is an integrated synthesizer and voltage-controlled oscillator (VCO) designed specifically for high-frequency applications up to 1.8 GHz. Manufactured by Analog Devices Inc., this component includes a Phase-Locked Loop (PLL) synthesizer with a VCO, encapsulated in a 24-pin Lead Frame Chip Scale Package (LFCSP). It operates within a supply voltage range from 3V to 3.6V and can withstand operating temperatures from -40°C to +85°C.

This part aligns with several regulatory compliances, such as RoHS, having a RoHS code marked ‘Yes’, indicating it’s manufactured without the use of restricted hazardous materials. Furthermore, it complies with REACH and has an Export Control Classification Number (ECCN) of EAR99, which typically means it can be exported without a license except to embargoed countries or parties. The component also features a ‘BiCMOS’ technology base, enabling it to provide the combining benefits of Bipolar and CMOS transistors, offering an optimal performance in power, speed, and density.

Industry Applications for ADF4360-7BCPZRL7

The ADF4360-7BCPZRL7 potentially suits a variety of applications across different sectors, predominantly due to its capacity to generate precise frequencies up to 1.8 GHz and integrative functionalities that streamline component counts in circuit designs. Here are several possible industry applications:

  • Telecommunications: Ideal for communication infrastructure, the ADF4360-7BCPZRL7 could potentially be used in base station equipment, ensuring accurate signal processing and frequency synthesis. The precise frequency generation property assists in enhancing signal clarity and transfer rates.
  • Consumer Electronics: In devices where space and power efficiency are crucial, such as wireless gadgets and portable communication devices, this part could be employed for its compact size and low power consumption.
  • Aerospace and Defense: Given its robust temperature range and high frequency capabilities, this component might be considered for aerospace applications where reliable communication systems are critical. This use case, however, would depend on additional industry-specific certifications and evaluations.
  • Computing and Data Storage: For advanced computing systems requiring stable and precise clock sources for data transfer and processing, the ADF4360-7BCPZRL7 could be integrated into system designs due to its efficient frequency synthesis.

Note that these potential industry applications are purely illustrative and require appropriate analysis and verification by engineering and design teams to ensure products meet specific standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. has established itself as a significant player in the telecommunications circuit industry, creating components that enhance performance, durability, and functionality in telecommunications technology. Their product line in the Cellular Telephone Circuits — including the ADF4360-7BCPZRL7 — illustrates their commitment to innovative design and precision. The company’s advancements in synthesizers and VCOs positively impact telecommunication efficiency, ensuring reliable and consistent communications.

Where to Find ADF4360-7BCPZRL7 by Analog Devices Inc.

To purchase the ADF4360-7BCPZRL7, it is recommended to search for this part on the findchips.com platform. This site provides up-to-date information on pricing, availability, and specifications across various distributors. For alternate parts within the Cellular Telephone Circuits category offered by Analog Devices Inc or other manufacturers, findchips.com is an excellent resource. Previously, this part has been available at distributors such as Mouser Electronics, DigiKey, and Newark among others. However, current stock levels and pricing should always be verified directly on findchips.

Compare pricing for ADF4360-7BCPZRL7 and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com