Overview of 1-770874-1 by TE Connectivity
The 1-770874-1 is part of the Combination Line Connectors subcategory and is an example of TE Connectivity’s wide range of connective solutions. This component features a 4-position, 2-row header with a pin and socket layout, utilizing a dual row orientation. The terminals are gold-plated, ensuring reliability and a quality connection, and it has dimensions that mark it as a mini universal MATE-N-LOK header assembly.
The package description notes its compliance with RoHS standards, reinforcing its suitability for use in various regions and industries demanding environmental compliance. Furthermore, the housing material, glass-filled polyamide, promises high durability and heat resistance, benefiting applications requiring robust materials handling moderate to high temperatures.
This connector operates proficiently within a temperature range of -55 °C to 105 °C and is rated for up to 600 V and 9.5 A, which covers a wide array of electrical requirements. Its board lock feature ensures a secure mount to a PCB, making it ideal for stable applications.
Industry Applications for 1-770874-1
The versatile specifications of the 1-770874-1 allow it to be potentially suitable for use across various industry applications. These include:
- Consumer Electronics: Devices such as home appliances and personal gadgets might utilize such connectors for internal power connection solutions, benefitting from the compact size and reliable contact integrity.
- Industrial Automation: The capability of the 1-770874-1 to handle up to 600 V and 9.5 A could be beneficial in industrial machinery where stable and secure power connections are required. The robustness provided by its polyamide housing adds to its suitability in such environments.
- Computing and Data Storage: Given the product’s RoHS compliance and temperature range, it might be used in data centers or computing hardware where high compliance standards and thermal resilience are typically necessary.
- Telecommunications: The 1-770874-1 could potentially be employed in communications infrastructure, supporting connections within data transfer stations or hardware, thanks to its rated voltage and current capacities.
Note: these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, offering a broad range of connectivity and sensor solutions. In the realm of Combination Line Connectors, TE Connectivity designs and manufactures products like the 1-770874-1 as well as other similar connectors which find applications in diverse fields ranging from automotive to industrial automation. Their connectors typically feature high reliability, adherence to industry standards, and environmental compliance, catering to a wide spectrum of engineering needs.
Where to Find 1-770874-1 by TE Connectivity
For procurement, 1-770874-1 can be searched on findchips.com, where current stock levels and pricing from various distributors can be compared. This part has historically been available through distributors such as Master Electronics, LCSC, Avnet Abacus, and DigiKey, among others. For alternatives to the 1-770874-1, further exploration within the Combination Line Connectors category on findchips.com might yield suitable substitutes offered by TE Connectivity or other manufacturers.