SIT9102AI-243N25E200.00000X by SiTime Corporation

Overview of SIT9102AI-243N25E200.00000X by SiTime Corporation

The SIT9102AI-243N25E200.00000X is a Micro Electro-Mechanical Systems (MEMS) oscillator from SiTime Corporation, featuring a fixed-frequency of 200.0000 MHz and utilizing a Low-Voltage Differential Signaling (LVDS) format. This component is packaged in a Surface Mount Device (SMD) format with a physical dimension of 7mm x 5mm x 0.9mm and contains six terminals for mounting. It operates with a nominal supply voltage of 2.5 V, with a minimum of 2.25 V and a maximum of 2.75 V.

This oscillator’s differential output and enable/disable function make it versatile for a range of high-frequency applications where signal integrity is critical. Its design ensures reliable performance within an operational temperature range from -40 to 85 degrees Celsius. With a rise and fall time maximum of 0.325 ns, and a frequency stability of 50%, the component exemplifies precise timing and rapid signaling capabilities. Additionally, it adheres to the MIL-STD-883 screening level, indicating its suitability for military applications, where robustness and performance under extreme conditions are required. The factory lead time for this part is 24 weeks as of the current writing.

Industry Applications for SIT9102AI-243N25E200.00000X

This MEMS oscillator could potentially find applications across several industries where timing precision, high-speed data transmission, and durable performance under variable environmental conditions are essential. While the following industry applications are conceptual and would require further verification, here are some possible use cases:

  • Telecommunications: This sector demands high-precision timing components for data transmission. The oscillator’s high frequency and LVDS output could potentially be used in equipment like broadband communication systems.
  • Aerospace and Defense: Given the oscillator’s adherence to MIL-STD-883 standards, it could potentially be utilized in satellite communications or other defense-related communications technology where robust and precise components are critical.
  • Industrial Automation: Automation systems rely on precise timing for synchronized operations, and the MEMS oscillator’s ability to operate across a wide temperature range might make it suitable for integration into industrial control systems.

Note that these potential industry applications are only illustrative and would require thorough analysis and verification by specialized engineering and design teams to ensure compliance with specific industry standards and suitability for particular applications.

About SiTime Corporation

SiTime Corporation is a leader in the development of MEMS-based silicon timing solutions, distinguishing itself within the broader category of XO oscillators. Their products, including the SIT9102AI-243N25E200.00000X, are known for high performance, reliability, and the ability to withstand harsh environments, which makes them suitable for a wide range of applications, including those demanding high levels of precision and durability.

Where to Find SIT9102AI-243N25E200.00000X by SiTime Corporation

You can research where to purchase the SIT9102AI-243N25E200.00000X on findchips.com. For looking at similar or alternative oscillators, you might also use this link to explore additional XO options. Historically, distributors like Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, for current stock availability and precise pricing, visiting findchips.com is recommended.

Compare pricing for SIT9102AI-243N25E200.00000X and other XO / Oscillators at findchips.com