Overview of 640502-1 by TE Connectivity
The 640502-1 by TE Connectivity is a male plug and socket connector, specifically a header with 12 positions and a pitch spacing of 4.2mm. This part falls under the Combination Line Connectors subcategory, boasting a rectangular contact pattern arranged in three rows. With a contact termination type of through-hole, this component is designed to be soldered directly onto a printed circuit board (PCB).
Key features of the 640502-1 include its vertical orientation, locking mounting option, and a body made from Polyamide66, which ensures durability and high thermal stability. The connector supports a voltage rating of 250V and a current rating of 5A, suitable for moderate power applications. Additionally, it is UL 94V-0 rated for flame retardancy, and its availability in black color helps maintain a standard visual identity for system integration. The part is RoHS compliant, indicating it is manufactured without certain hazardous materials and meets global environmental standards.
The 640502-1 from TE Connectivity is ideally suited for wire-to-board connections, enhancing the reliability and efficiency of electrical systems. It boasts a factory lead time of 26 weeks as of the current writing, pointing to its specialized manufacturing process.
Industry Applications for 640502-1
The versatile nature of the 640502-1 connector allows it to potentially serve a variety of industries. However, the selection of practical applications depends heavily on the particular requirements of each sector and should be verified by technical teams. Here are some applications where the 640502-1 might be beneficial:
- Computing and Data Storage: Could be used in server farms or data centers where organized, efficient, and reliable wire-to-board connections are essential. The high operating temperature range and flame retardancy make it a safe option for such environments.
- Industrial Automation: This connector potentially fits well in automated manufacturing systems where machinery requires secure and durable electrical connectivity. The locking feature and robust material choice could enhance system reliability.
- Consumer Electronics: Might be utilized in consumer electronics such as home appliances or audio systems, where compact and efficient connectors are required to manage internal wiring with limited space.
- Telecommunications: Could serve in telecommunications equipment, where consistent signal integrity and performance are critical. The product’s physical and electrical characteristics may support these demands.
These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent global manufacturer of various electronic connectors and components, including Combination Line Connectors. The company is recognized for its focus on reliability and innovation in developing advanced connectivity solutions across a broad spectrum of industries. The 640502-1 is part of TE Connectivity’s broad portfolio, which often includes connectors designed explicitly for rugged or precision-demanding applications. Their products are widely regarded for robust construction and the ability to withstand harsh environmental conditions, making them suitable for sectors ranging from automotive to aerospace.
Where to Find 640502-1 by TE Connectivity
To source the 640502-1 connector, it’s recommended to check the real-time availability and pricing on findchips.com. On this platform, you can also explore alternate parts within the Combination Line Connectors subcategory, potentially offered by TE Connectivity or other manufacturers. Historically, this part has been available from various distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark, among others. Nevertheless, for the most current stock levels and pricing, visiting findchips.com is advisable.