744272471 by Wurth Elektronik

Overview of 744272471 by Wurth Elektronik

The 744272471 is a data line filter featuring two functions with a common mode design, each function having an inductance of 470 µH. It can operate at a rated voltage of 80V and supports a current of up to 1.6A. This surface mountable (SMD) component is compliant with RoHS and REACH regulations and comes in a 4-pin package. Its physical dimensions include a length of 10 mm, a width of 8.7 mm, and a height of 6.5 mm. The part is distinguished by its low DC resistance of only 0.065 Ω and an output impedance of 1750 Ω, making it an efficient solution for suppressing electronic noise in circuits.

The 744272471 is characterized by its robust operational temperature range, able to function between -40 °C and 125 °C, which facilitates its use in varied environmental conditions. Moreover, the part is shipped using tape and reel packaging, specifically in an embossed 13-inch format, ensuring safety and convenience during transport and mounting. It is approved by UL indicating its safety and reliability for use in electronic equipment.

Industry Applications for 744272471

Potential industry applications for the 744272471 focus largely on scenarios where suppression of electromagnetic interference (EMI) and maintenance of signal integrity are critical. Here are conceptual industry use cases:

  • Telecommunications: This field often involves the transfer of high-speed data across networks where maintaining signal clarity is paramount. The 744272471 could potentially be used in equipment like modems, routers, and communication hubs to ensure reliable data transmission.
  • Consumer Electronics: Devices such as laptops, smartphones, and other personal electronics might utilize such data line filters to enhance the performance and reliability of data lines by reducing noise interference.
  • Computing and Data Storage: In server farms or data centers, where vast amounts of data are constantly transmitted, the 744272471 could help in maintaining the integrity and speed of data transfer, potentially aiding in noise reduction across system buses and network interfaces.

These potential applications are conceptual and should be validated by engineering and design teams related to specific standards and requirements.

About Wurth Elektronik

Wurth Elektronik is a key player in the development and manufacture of electronic components, including a diverse range of Data Line Filters. The company is known for producing high-quality, reliable components that meet rigorous international standards. The 744272471 represents just one example of their products tailored for applications requiring precise electromagnetic interference suppression and robust physical and operational specifications. Wurth Elektronik’s commitment to compliance with environmental standards, such as RoHS and REACH, along with safety approvals like UL, ensures that their products are not only effective but also environmentally friendly and safe for use in a multitude of electronics applications.

Where to Find 744272471 by Wurth Elektronik

For those looking to purchase the 744272471, our platform, findchips.com, offers a detailed listing of stock availability and pricing from various distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell. However, I recommend visiting findchips.com to verify current availability and the most competitive pricing. Also, for alternatives to the 744272471, the Data Line Filters category on findchips.com provides a comprehensive overview of similar components available from Wurth Elektronik and other manufacturers.

Compare pricing for 744272471 and other Data Line Filters / Filters at findchips.com