SM13126PEL by Bourns Inc

Overview of SM13126PEL by Bourns Inc.

The SM13126PEL by Bourns Inc. is a Datacom Transformer specifically designed for applications such as 10/100 Base-TX networks with Power over Ethernet (PoE) capabilities. This part is engineered for dual-port operations and employs Surface Mount Technology (SMT), making it suitable for compact and high-density installations. The transformer offers an operating temperature range from -40°C to 85°C, ensuring robust performance in diverse environmental conditions. This part scores highly on reliability with a Moisture Sensitivity Level (MSL) of 1, which allows unlimited exposure to ambient conditions without degradation of performance capability or reliability.

The product supports an isolation voltage of 1500 V, crucial for providing the necessary electrical isolation between different circuit segments for safety and noise reduction. SM13126PEL also features a primary inductance of 350 µH and a turns ratio of 1:1, ensuring effective coupling and impedance matching for signal integrity. With dimensions of 12.8 mm in length, 6.9 mm in width, and 5.65 mm in height, the compact form factor of SM13126PEL makes it an excellent choice for integrated network designs.

Industry Applications for SM13126PEL

The SM13126PEL operates within the Pulse/Datacom Transformers subcategory and potentially fits into a variety of industry applications requiring reliable network communications with PoE support. Below are some industries where SM13126PEL could be particularly useful:

  • Telecommunications: In telecommunications, components such as the SM13126PEL might be used in networking hardware like routers and switches to ensure robust data transmissions across local area networks (LANs) while providing power over Ethernet.
  • Consumer Electronics: With the rise in smart home devices, the SM13126PEL could potentially find applications in home networking devices that connect various IoT components while powering them through PoE.
  • Computing and Data Storage: Data centers and server rooms might use parts like SM13126PEL for network interface cards (NICs) and other networking equipment to manage data flow reliably and facilitate power management options through PoE.
  • Electronic Manufacturing: Manufacturers of networked office equipment, such as networked printers and photocopiers, could use transformers such as the SM13126PEL to enhance product functionality with network connectivity and integrated power solutions.
  • Aerospace and Defense: Given the robustness induced by its wide operating temperature range and high isolation voltage, the SM13126PEL could be well-suited for communication systems in aerospace and defense applications where environmental durability and reliability are critical.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a prominent player in the manufacturing of electronic components, including a broad range of Transformers. Within the realm of Pulse/Datacom Transformers, Bourns Inc. offers products like the SM13126PEL which are known for their quality, reliability, and performance. Bourns typically serves a wide array of industries, producing components that bolster the technology infrastructure across sectors by enhancing connectivity and power management capabilities. Their consistent focus on innovation and quality makes their pulse/datacom transformers well-suited for modern digital and networking applications.

Where to Find SM13126PEL by Bourns Inc

To find the SM13126PEL, a Pulse/Datacom Transformer by Bourns Inc., visiting findchips.com is recommended. Here, you can access the most current availability and pricing from a variety of distributors. Historically, this part has been available at distributors such as Master Electronics, LCSC, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is vital to verify current stock levels and competitive pricing through https://www.findchips.com.

Compare pricing for SM13126PEL and other Pulse/Datacom Transformers at findchips.com