Overview of XC6SLX45T-2FGG484C by AMD
The XC6SLX45T-2FGG484C by Advanced Micro Devices (AMD) is a Field Programmable Gate Array (FPGA) that features 3411 configurable logic blocks (CLBs), with a maximum clock frequency of 667 MHz and 43661 logic cells. This component is packaged in a 23 x 23 mm, 1 mm pitch, lead-free, plastic ball grid array (FBGA-484). The part is compliant with RoHS (Restriction of Hazardous Substances) and REACH, which denotes its adherence to current environmental regulations concerning chemical substances.
The part supports a wide range of supply voltages from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V, and operates within a maximum temperature of 85 °C. Designed with CMOS technology, the XC6SLX45T-2FGG484C offers numerous advantages in terms of power efficiency and performance. This FPGA is capable of a combinatorial delay of a CLB maxing at 0.26 ns, making it highly suited for high-speed data processing and computing tasks. The factory lead time for this product, as of the current writing, stands at 12 weeks.
Industry Applications for XC6SLX45T-2FGG484C
The versatility of the XC6SLX45T-2FGG484C allows it to possibly serve a variety of industries. These applications would critically depend on further verification and analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few industries where this FPGA might be found useful:
- Telecommunications: The high clock speeds and large number of logic cells make the XC6SLX45T-2FGG484C potentially suited for infrastructure in data transmission and signal processing applications within telecommunications networks.
- Consumer Electronics: This FPGA could be used in consumer electronics to manage complex processing tasks in smart TVs and advanced gaming consoles, providing support for high-resolution graphics and user interface management.
- Industrial Automation: In automation, this FPGA might be pivotal for controlling machinery in real-time processing scenarios, aiding in both the monitoring and control systems of manufacturing processes.
- Computing and Data Storage: With its ability to manage multiple inputs and outputs alongside quick data processing capabilities, the XC6SLX45T-2FGG484C could potentially enhance performance in servers and high-performance computing systems.
All these potential industry applications are conceptual and require detailed engineering evaluations to ensure that the XC6SLX45T-2FGG484C can meet the specific needs of each application.
About AMD
Advanced Micro Devices, Inc. (AMD) has been an influential player in the semiconductor industry, particularly known for its microprocessors and GPUs. In the realm of Field Programmable Gate Arrays, AMD, through its acquisition of Xilinx, offers a robust portfolio of programmable solutions. The XC6SLX45T-2FGG484C is among these offerings, distinguishing itself with its capability to perform in diverse environments requiring high-speed processing and multiple I/O configurations.
Where to Find XC6SLX45T-2FGG484C by AMD
To procure the XC6SLX45T-2FGG484C, interested buyers should consider leveraging platforms like Findchips.com, where current stock levels and pricing from various distributors can be compared effectively. Historically, this part has been available through distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, and DigiKey. However, live updates on availability and pricing can be accessed by visiting Findchips.com.