Overview of C5750X7S2A156M250KB by TDK Corporation
The C5750X7S2A156M250KB by TDK Corporation is a multilayer ceramic capacitor that offers a capacitance of 15 µF with a tolerance of ±20% and operates within a voltage range of up to 100V. It is characterized by its X7S dielectric material which gives it a temperature coefficient of 22% ppm/°C, making it suitable for operation across a wide temperature range from -55 °C to +125 °C. This component comes in a standard 2220 package size, measuring 5.7 mm x 5.0 mm x 2.5 mm, and is designed for surface mount technology (SMT).
Significantly, this ceramic capacitor is halogen-free and meets RoHS and REACH compliance standards, ensuring it adheres to current environmental regulations. It features a matte tin over nickel terminal finish which aids in improving solderability and offers a reliable connection across a variety of applications. Currently, the part is listed as active within its lifecycle, reflecting ongoing production and availability. The factory lead time for this component, as of the current writing, is approximately 32 weeks and 4 days.
Industry Applications for C5750X7S2A156M250KB
Given its specifications and design, the C5750X7S2A156M250KB can be a valuable component in various industry sectors. Below are potential uses for this ceramic capacitor, though these applications are not definitive and should be confirmed by design and engineering teams:
- Telecommunications: This capacitor could potentially be utilized in communication equipment, potentially aiding in signal processing due to its stable capacitance over a broad temperature range and different operating conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for power management and decoupling applications, taking advantage of its compact size and reliability over varying temperatures.
- Industrial Automation: The product could also find applications in industrial control systems, where stability and durability under extensive operational conditions are crucial.
- Aerospace and Defense: Its robustness in facing different environmental conditions makes it a conceptual fit for aerospace and defense electronics, which require consistent performance at extreme temperatures.
- Electronic Manufacturing: Besides being used directly in products, this capacitor could also be used in the production equipment for testing and assembly of electronic devices.
Note that these potential industry applications are exploratory and require thorough analysis and verification for standard compliance and specific application suitability.
About TDK Corporation
TDK Corporation is a renowned global manufacturer of electronic components, particularly strong in the production of capacitors. TDK’s commitment to technological innovation and reliability has made it a preferred choice for a wide range of Ceramic Capacitors, including leading products such as C5750X7S2A156M250KB. TDK’s capacitors are used in numerous applications and industries, reflecting the company’s focus on quality and the ability to meet the specifications required for various high-tech uses. TDK continues to evoke trust through innovation, variety, and precision in manufacturing high-quality capacitors.
Where to Find C5750X7S2A156M250KB by TDK Corporation
To purchase the C5750X7S2A156M250KB, or to research where to buy this specific component, visit findchips.com. Here you can access comprehensive availability and pricing from various distributors. Historically, this part has been available through distributors like ComSIT Europe, TME, TTI, Quest Components, and Avnet Americas among others. However, for the most current stock levels and pricing, checking the latest at findchips.com is advisable. Additionally, the Ceramic Capacitors category on findchips.com might offer alternative options either from TDK Corporation or other manufacturers, if this specific component does not fully meet your needs.