1-2295018-2 by TE Connectivity

Overview of 1-2295018-2 by TE Connectivity

The USB connector 1-2295018-2 by TE Connectivity is a 3.1 Type C receptacle featuring a right-angle surface mount configuration suitable for dual SMT. This component supports the USB standard 3.1, which is vital for applications requiring high-speed data transfer and power delivery. It has 24 contact positions and utilizes a copper alloy for the contacts, ensuring reliable connectivity and a good resistance to corrosion. Each unit is RoHS compliant, indicating adherence to EU standards regarding the restriction of hazardous materials. Moreover, the connector’s construction features a black polyethylene insulator and a stainless steel shell with a nickel finish, providing both functionality and durability.

Industry Applications for 1-2295018-2

The possible applications of the 1-2295018-2 span diverse industries. Below are some conceptual illustrations:

  • Computing and Data Storage: Owing to its USB 3.1 capabilities, the 1-2295018-2 might be used in high-performance computing environments. Its support for increased data transmission speeds could be essential for external storage devices, servers, or high-powered computing devices.
  • Consumer Electronics: Usage of this connector may include smartphones, tablets, laptops, and other portable devices where data transfer and charging through a USB Type C port is necessary. Its durability for 10,000 connection cycles potentially indicates suitability for devices that are frequently connected and disconnected.
  • Telecommunications: For devices that require reliable connectivity and are subject to regular user interaction, such as modems and routers, the 1-2295018-2 might offer the necessary resilience and reliability thanks to its sturdy material composition and design.

Please note that these potential industry applications are only illustrative and need evaluation and verification by engineering and design teams to meet specific application requirements and adhere to industry standards.

About TE Connectivity

TE Connectivity is a leader in the technology and manufacturing of an extensive range of electronic connectivity and sensor solutions, with a strong focus on Telecom and Datacom Connectors. Their products, including the 1-2295018-2 and its counterparts, are engineered to accommodate the demanding needs of these sectors. TE Connectivity is known for producing high-quality, reliable components that facilitate the development of advanced technology infrastructure, telecom systems, and data communication networks.

Where to Find 1-2295018-2 by TE Connectivity

To purchase the 1-2295018-2, it is recommended to use research tools like findchips.com to assess availability and pricing from various distributors. Historically, distributors such as Master Electronics, Avnet Asia, DigiKey, and Mouser Electronics have stocked this part. However, availability can vary, so checking updated stock and pricing information on findchips.com would provide the best options. Additionally, for alternatives within the realm of Telecom and Datacom Connectors, this platform offers a wide variety of similar components from TE Connectivity and other manufacturers.

Compare pricing for 1-2295018-2 and other Telecom and Datacom Connectors / Connectors at findchips.com