UMK325AB7106KMHP by TAIYO YUDEN

Overview of UMK325AB7106KMHP by TAIYO YUDEN

The part UMK325AB7106KMHP is a ceramic chip capacitor manufactured by TAIYO YUDEN. It features a capacitance of 10 µF and is rated for a voltage of 50V. The device operates within a temperature range of -55º to +125ºC, making it suitable for general-purpose applications across various temperature conditions. This capacitor is compliant with the X7R dielectric specification, which allows it to retain its capacitance with minimal change over temperature and voltage, and shows a capacitance tolerance of ±10%.

The component is molded in a 1210 package size (3.2 mm x 2.5 mm) and is designed for surface mount technology (SMT), featuring a rectangular, multilayer structure with nickel-barriered, matte tin (Sn) terminals that ensure strong solderability and environmental resistance. Moreover, it adheres to international standards such as RoHS, REACH, and AEC-Q200, confirming its environmental compliance and reliability in automotive-grade applications. The component’s Pbfree and RoHS compliance indicates it is manufactured without harmful lead and is permissible under EU regulations for electronic components. As of the current writing, this capacitor has a factory lead time of 11 weeks.

Industry Applications for UMK325AB7106KMHP

Given its design features and electrical characteristics, the UMK325AB7106KMHP could potentially serve in multiple high-demand industries. Following are a few examples where this capacitor might be employed, subject to further validation by professional design teams:

  • Automotive: Thanks to its compliance with AEC-Q200, a standard requirement for automotive components, this capacitor might be integrated into electronic stability control systems, powertrain controllers, or infotainment systems where stability and tolerance against harsh environments are critical.
  • Consumer Electronics: Devices such as smartphones, wearables, or tablets, which require reliable and consistent performance over varied environmental conditions, could utilize such capacitors in their power supply circuits or signal processing units.
  • Industrial Automation: In automation technologies like sensor interfaces or PLCs (Programmable Logic Controllers), the durability and efficient performance of the UMK325AB7106KMHP capacitor could make it a suitable component choice for smoothing and filtering applications.
  • Telecommunications: Network equipment such as routers and switches that demand stable electrical characteristics under a range of temperature conditions might benefit from incorporating this reliable capacitor type.
  • Computing and Data Storage: High-performance servers and storage devices, which require robust components capable of enduring long operational hours under substantial thermal cycling, might also implement these capacitors in power management systems.

Note that these potential applications are illustrative and must be verified for compliance with specific application requirements and standards by qualified engineering teams.

About TAIYO YUDEN

TAIYO YUDEN is a prominent manufacturer in the realm of electronic components, particularly known for their high-quality ceramic capacitors. These components are essential in a variety of electronic devices due to their reliability, efficiency, and advanced materials technology. TAIYO YUDEN products like UMK325AB7106KMHP and other similar capacitors provide critical functionality in managing power supply and signal integrity in circuits. Their commitment to research and development in material science and electronic engineering allows them to continue producing capacitors that meet stringent quality and performance standards required by modern electronic applications.

Where to Find UMK325AB7106KMHP by TAIYO YUDEN

To procure the UMK325AB7106KMHP capacitor, potential buyers should consult findchips.com. Here an updated list of distributors with current stock levels and pricing is available. Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked this component. To explore alternatives potentially offered by TAIYO YUDEN or other manufacturers, consider browsing Ceramic Capacitors on findchips.com.

Compare pricing for UMK325AB7106KMHP and other Ceramic Capacitors at findchips.com