Overview of TPS54260DGQR by Texas Instruments
The TPS54260DGQR by Texas Instruments is a highly efficient, adjustable, 2.5A step-down converter with an input voltage range from 3.5V to 60V. It is designed in a 10-pin MSOP (Mini Small Outline Package) with a thermally enhanced HVSSOP (Heat Sink Small Outline Package) configuration, making it suitable for a wide range of applications requiring robust power management. This converter implements eco-mode, which improves efficiency at lighter loads, thus significantly reducing power consumption.
This component belongs to the subcategory of Switching Regulator or Controllers, a class of power circuits used extensively in electronic systems to convert a high input voltage down to a lower output voltage directly, thereby minimizing energy loss. Key features of TPS54260DGQR include a switching frequency of up to 2500 kHz and an output voltage range from 0.8V to 58V. It supports current-mode control technique, ensuring stable operation over a variety of input sources and load conditions.
This device is notable for its robust design, with operating temperatures ranging from -40°C to +125°C, making it suitable for automotive and industrial environments. It is RoHS compliant and features a moisture sensitivity level of 1, which signifies its reliability in humid conditions. The part also maintains stringent compliance with environmental standards, as indicated by its REACH and EAR99 codes.
Industry Applications for TPS54260DGQR
The TPS54260DGQR could find potential applications across a broad spectrum of industries. Its high efficiency, variable input voltage range, and strong load handling capabilities make it particularly well-suited for the following sectors:
- Telecommunications: Given its ability to handle wide input voltage fluctuations, the TPS54260DGQR might be used in power supply units for telecommunications equipment. It might regulate power effectively in situations where line conditions are highly variable.
- Industrial Automation: Its robust operating temperature range and efficient power conversion at variable loads could allow the TPS54260DGQR to be used in industrial control systems. These systems often require stable power under extreme environmental conditions.
- Consumer Electronics: This device, with its small footprint and high efficiency, might be ideal for portable devices. These applications benefit from power conservation features like the Eco-mode during standby or low-power operation.
- Computing and Data Storage: The step-down regulator can potentially be used in server farm power supplies, providing efficient voltage regulation and supporting the high reliability required in these environments.
- Automotive: Given its temperature grade classified under automotive standards, the TPS54260DGQR could be suitably utilized in vehicle-mounted electronics requiring stable operation over a wide range of operating conditions.
Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent player in the semi-conductor industry, particularly known for its extensive range of analog ICs and embedded processors. The company’s Switching Regulator or Controllers are integral components in managing power requirements across a diverse array of electronic applications. Texas Instruments designs TPS54260DGQR and other similar parts to offer reliable, long-lasting performance for increasingly sophisticated electronic setups.
TI’s commitment to innovation in IC design is demonstrated by its comprehensive product offerings which cater to everything from simple consumer electronics to complex industrial systems. TPS54260DGQR exemplifies TI’s focus on providing solutions that combine technological advancement with practical, scalable applications.
Where to Find TPS54260DGQR by Texas Instruments
For those interested in purchasing the TPS54260DGQR by Texas Instruments, extensive information about distributors and stock availability can be found on findchips.com. It has been historically available from distributors such as ‘Mouser Electronics’, ‘DigiKey’, ‘Newark’, and ‘Win Source Electronics’. However, to access real-time data on stock levels and pricing, visiting findchips.com is recommended.
At findchips.com, you can also explore other Switching Regulator or Controllers. This tool helps you compare options across different parameters, ensuring you find the part that best meets your needs.