3-520132-2 by TE Connectivity

Overview of 3-520132-2 by TE Connectivity

The 3-520132-2 by TE Connectivity is part of the Ultra-Fast 250 Series, designed as a female flag disconnect terminal. It features a tab size of 6.35mm by 0.81mm (0.25″ x 0.032″), accommodating wires ranging from 16 to 14 AWG. The connector’s notable characteristics include a rated voltage of 600 V and a safety approval from UL, confirming its reliability and adherence to industry safety standards. The terminal is blue, which often denotes a specific wire size or type for quick identification during installation. Furthermore, this part is RoHS compliant and lead-free, ensuring it meets current environmental standards for electronic components.

Industry Applications for 3-520132-2

The 3-520132-2’s design and electrical characteristics make it feasible for a broad range of applications. Below are some industries where this terminal could potentially be used:

  • Consumer Electronics: Devices such as home appliances and personal electronics often require reliable connectors that can handle moderate power demands. The 600 V rating and quick disconnect feature make it suitable for internal wiring in these applications.
  • Industrial Automation: Automation systems rely on effective power distribution and quick maintenance capabilities. The easy-to-use disconnect feature of this terminal makes it ideal for wiring control cabinets and connecting motor units within automated lines.
  • Aerospace and Defense: Despite the general requirements for very high-spec components in aerospace, non-critical applications such as ground support equipment could utilize these terminals for quick repairs and maintenance.
  • Telecommunications: This field requires dependable connections for data and power transmission. The UL safety approval suggests that the 3-520132-2 might reliably be used in telecommunications installations where secure and quick-disconnect terminals are beneficial.

Please note that these potential industry applications are conceptual and should be further analyzed by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions. In the context of Terminals and Terminal Blocks, TE Connectivity offers a vast array of products including the 3-520132-2 and similar parts. These components are known for their robustness and reliability, suited for a variety of demanding applications across different sectors. TE Connectivity’s offerings in this category extend to various types of terminals, each engineered to meet specific technical requirements, ensuring connectivity solutions that are both innovative and effective. The company’s strong focus on engineering and material science yields advanced products that underpin the functionalities of complex electronic and electrical systems worldwide.

Where to Find 3-520132-2 by TE Connectivity

To purchase the 3-520132-2 connector, prospective buyers should explore the comprehensive listings available on FindChips.com. This portal provides access to current stock levels, pricing, and detailed specifications from various distributors. Historically, this part has been available from distributors like Master Electronics, Avnet, and DigiKey. It is imperative to check FindChips.com for the most current information on availability and pricing. Additionally, for alternatives within Terminals and Terminal Blocks that are offered by TE Connectivity or other manufacturers, this link can be a useful resource.

Compare pricing for 3-520132-2 and other Terminals and Terminal Blocks at findchips.com