Overview of RC0201FR-072K2L by YAGEO Corporation
The RC0201FR-072K2L is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory, a type of resistor used widely due to its reliability and robustness. This model by YAGEO Corporation features a resistance of 2200 ohms with a precision tolerance of 1%, operating across a temperature range of -55 °C to 125 °C. This surface mount resistor is characterized by its small 0201 package size, making it ideal for compact electronic applications.
The resistor’s rated power dissipation is 0.05 W and it can handle a working voltage up to 25 V. It’s constructed to meet various compliance standards including RoHS, REACH, and it is also categorized under JESD-609 Code: e3, signifying an environmentally safe product with high endurance. The temperature coefficient is noted at 200 ppm/°C, suggesting relatively stable behavior across temperature variations.
The package style is specifically designed for surface mounting, which along with its diminutive size, makes the RC0201FR-072K2L suitable for densely packed circuit boards typically found in modern electronic devices. This part is currently active in its life cycle and has a factory lead time of 30 weeks and 4 days, indicating a continued production with potential wait times for bulk orders.
Industry Applications for RC0201FR-072K2L
The RC0201FR-072K2L is a versatile component with potential for integration across various industries. Below are some illustrative examples of applications where this resistor could potentially be utilized:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this resistor, given its small size and precision tolerance that are crucial for compact, high-performance electronics.
- Computing and Data Storage: This resistor could potentially be used in SSDs, servers, or network devices where stable resistive properties are required to maintain system reliability under varying operational temperatures.
- Telecommunications: In telecommunications equipment, reliable and precise resistors like the RC0201FR-072K2L are critical for signal control and management, where even minor variations can affect the performance of communication technologies.
- Medical Imaging: Precise electronic components are essential in medical devices, particularly in imaging technologies where stable electrical characteristics can influence the quality and accuracy of the outcomes. However, confirmation on application-specific standards and compliance would be essential.
- Automotive: Although this specific part is not listed with automotive industry standards like AEC-Q100 or AEC-Q101, resistors of this type are commonly used in various non-critical electronic automotive systems.
Note that these potential industry applications are purely illustrative and should be verified by engineering and design teams for compliance with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a broad range of passive components, including Metal Glaze/Thick Film Resistors. The company is known for producing high-quality, reliable components used in an array of industries from consumer electronics to automotive systems. Their line of Metal Glaze/Thick Film Resistors, which includes products like RC0201FR-072K2L, is characterized by their resilience and precision, suitable for demanding applications that require long-term reliability and accuracy. YAGEO’s commitment to innovation is reflected in their continuous improvements in material science and manufacturing processes, ensuring that their products meet the stringent requirements of modern electronic applications.
Where to Find RC0201FR-072K2L by YAGEO Corporation
To procure the RC0201FR-072K2L, potential buyers should consider researching on findchips.com, where they can find current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available through distributors such as TTI, Mouser Electronics, DigiKey, and Farnell among others. For those looking for alternatives within the same category, the site also provides a way to explore other Metal Glaze/Thick Film Resistors, potentially offered by YAGEO Corporation or other manufacturers.