NANOSMDC020F-2 by Littelfuse Inc

Overview of NANOSMDC020F-2 by Littelfuse Inc.

The NANOSMDC020F-2 by Littelfuse Inc. is a PolySwitch resettable fuse characterized mainly by its low hold current of 200mA and a tripping current of 420mA. As a surface mount device encapsulated in a 1206 chip package, this product is specifically designed to provide overcurrent protection. Engineered for a maximum operating voltage of 24Vdc, it can efficiently operate in temperatures ranging from -40°C to 85°C. Compliant with RoHS standards, emphasizing its adherence to regulatory requirements for hazardous substances.

This part is encapsulated in a rectangular package with dimensions of 3.4mm in length, 1.8mm in width, and 0.82mm in height and claims robust overcurrent protection functionality within its rated limits. It has a packing method of tape and reel with embossed 7-inch reels, paired with a surface mount feature. It also contains a nickel barrier under its matte tin terminal finish, which prevents oxidation and ensures reliable solderability. Given its construction and the materials used, the NANOSMDC020F-2 is tailored for applications needing compact and efficient current management systems.

Industry Applications for NANOSMDC020F-2

The NANOSMDC020F-2, being a PolySwitch resettable fuse, is versatile across various technology sectors, particularly in systems that require precise overcurrent protection. Below are some industries that might benefit from implementing this part:

  • Consumer Electronics: This part could potentially be used in protecting charging circuits, battery packs, and power supplies against overcurrent situations which ensures longevity and reliability of household gadgets like laptops, cameras, and smart home devices.
  • Telecommunications: In telecom equipment, consistent uptime and protection against line faults or surges are crucial. The NANOSMDC020F-2 might be integrated into network hardware such as routers, switches, and modems to safeguard these devices from current anomalies.
  • Computing and Data Storage: Data centers managing vast amounts of data with an extensive network of storage units and servers might incorporate this resettable fuse to protect against overcurrent, which could potentially lead to catastrophic data loss or hardware damage.
  • Robotics and Drones: For robotics and aerial drones, precision and safety are paramount. The NANOSMDC020F-2 could be utilized in the power management systems of these devices to help prevent damage caused by electrical malfunctions.

It’s crucial to note that while these applications can be envisioned for NANOSMDC020F-2, they remain conceptual until validated by engineering assessments and compliance with industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer of circuit protection devices, with a strong reputation in the development of Non-linear Resistors. Their product line includes a variety of PolySwitch resettable fuses, a category to which the NANOSMDC020F-2 belongs. Known for high-quality manufacturing standards, Littelfuse’s products are integrated into sectors ranging from automotive to consumer electronics, providing protection solutions that lead in reliability and performance. Their commitment to safety and innovation makes them a top choice for engineers looking for efficient solutions in circuit protection.

Where to Find NANOSMDC020F-2 by Littelfuse Inc

To purchase the NANOSMDC020F-2 resettable fuse, potential buyers should explore options on findchips.com. This platform provides detailed availability and pricing from multiple distributors, ensuring that buyers can find the best deals. Historically, distributors such as DigiKey, Mouser Electronics, and TME have stocked this part, but availability can vary. For those interested in alternatives within the Non-linear Resistors subcategory, findchips.com offers a comprehensive comparison feature that may help identify similar parts by Littelfuse Inc or other manufacturers.

Compare pricing for NANOSMDC020F-2 and other Non-linear Resistors at findchips.com